Film Capacitors

Results: 7
Capacitance
3 µF5 µF10 µF20 µF25 µF
Voltage Rating - AC
330V400V450V
Voltage Rating - DC
400V600V700V850V
ESR (Equivalent Series Resistance)
1.6 mOhms1.7 mOhms2.2 mOhms2.6 mOhms2.9 mOhms4.8 mOhms
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)1.654" L x 1.102" W (42.00mm x 28.00mm)1.654" L x 1.181" W (42.00mm x 30.00mm)2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
1.457" (37.00mm)1.575" (40.00mm)1.772" (45.00mm)1.969" (50.00mm)
Lead Spacing
1.004" (25.50mm)1.614" (41.00mm)
Applications
-DC Link, DC Filtering; High Frequency, Switching
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
C4BSMBX4200ZALJ
C4BTHBX5100ZALJ
CAP FILM 10UF 5% 600VDC SCREW
KEMET
735
In Stock
1 : $16.24000
Bulk
Bulk
Active10 µF±5%330V600VPolypropylene (PP), Metallized1.6 mOhms-40°C ~ 85°CChassis MountRectangular Box1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)Screw Terminals1.004" (25.50mm)DC Link, DC Filtering; High Frequency, Switching--
C4BTJBX4500ZAJJ
C4BTJBX4500ZAJJ
CAP FILM 5UF 5% 700VDC SCREW
KEMET
107
In Stock
1 : $14.67000
Bulk
Bulk
Active5 µF±5%400V700VPolypropylene (PP), Metallized2.6 mOhms-40°C ~ 85°CChassis MountRectangular Box1.654" L x 1.102" W (42.00mm x 28.00mm)1.457" (37.00mm)Screw Terminals1.004" (25.50mm)DC Link, DC Filtering; High Frequency, Switching--
C4BTHBX5200ZANJ
C4BTHBX5200ZANJ
CAP FILM 20UF 5% 600VDC SCREW
KEMET
186
In Stock
1 : $19.52000
Bulk
Bulk
Active20 µF±5%330V600VPolypropylene (PP), Metallized1.7 mOhms-40°C ~ 85°CChassis MountRectangular Box2.264" L x 1.378" W (57.50mm x 35.00mm)1.969" (50.00mm)Screw Terminals1.614" (41.00mm)DC Link, DC Filtering; High Frequency, Switching--
C4BTHBX4300ZAFJ
C4BTHBX4300ZAFJ
CAP FILM 3UF 5% 600VDC SCREW
KEMET
73
In Stock
1 : $11.27000
Bulk
Bulk
Active3 µF±5%330V600VPolypropylene (PP), Metallized4.8 mOhms-40°C ~ 85°CChassis MountRectangular Box1.634" L x 0.787" W (41.50mm x 20.00mm)1.575" (40.00mm)Screw Terminals1.004" (25.50mm)DC Link, DC Filtering; High Frequency, Switching--
C4BTHBX4500ZAFJ
C4BTHBX4500ZAFJ
CAP FILM 5UF 5% 600VDC SCREW
KEMET
0
In Stock
Check Lead Time
1 : $12.92000
Bulk
Bulk
Active5 µF±5%330V600VPolypropylene (PP), Metallized2.9 mOhms-40°C ~ 85°CChassis MountRectangular Box1.634" L x 0.787" W (41.50mm x 20.00mm)1.575" (40.00mm)Screw Terminals1.004" (25.50mm)DC Link, DC Filtering; High Frequency, Switching--
C4BT Series
C4BTMBX4500ZALJ
CAP FILM 5UF 5% 850VDC SCREW
KEMET
0
In Stock
Check Lead Time
128 : $11.36906
Bulk
Bulk
Active5 µF±5%450V850VPolypropylene (PP), Metallized2.2 mOhms-40°C ~ 85°CChassis MountRectangular Box1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)Screw Terminals1.004" (25.50mm)DC Link, DC Filtering; High Frequency, Switching--
C4BT Series
C4BTFBX5250ZA0J
CAP FILM 25UF 5% 400VDC SCREW
KEMET
0
In Stock
Check Lead Time
105 : $22.46057
Bulk
Bulk
Active25 µF±5%-400VPolypropylene (PP), Metallized--40°C ~ 85°CChassis MountRectangular Box--Screw Terminals----
Showing
of 7

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.