Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,302 In Stock | 1 : $4.20000 Bulk | Bulk | Active | 8 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 7.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.150" (29.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
224 In Stock | 1 : $8.70000 Bulk | Bulk | Active | 40 µF | ±5% | - | 650V | Polypropylene (PP), Metallized | 2.8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.780" (45.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
286 In Stock | 1 : $19.13000 Bulk | Bulk | Active | 130 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 2.4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.980" (50.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
2,062 In Stock | 1 : $2.12000 Bulk | Bulk | Active | 1 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
533 In Stock | 1 : $3.84000 Bulk | Bulk | Active | 5 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 9.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.150" (29.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 1 : $11.18000 Bulk | Bulk | Active | 50 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 2.8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
129 In Stock | 1 : $13.74000 Bulk | Bulk | Active | 60 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 3.4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.980" (50.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
122 In Stock | 1 : $32.70000 Box | Box | Active | 170 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 1.8 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.217" (56.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
240 In Stock | 1 : $3.46000 Bulk | Bulk | Active | 7.5 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 7.3 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 1.220" W (32.00mm x 31.00mm) | 0.756" (19.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
225 In Stock | 1 : $3.48000 Bulk | Bulk | Active | 2.8 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 11.4 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 1.220" W (32.00mm x 31.00mm) | 0.756" (19.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
442 In Stock | 1 : $3.92000 Bulk | Bulk | Active | 12.5 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 6.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 1.110" (28.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
182 In Stock | 1 : $4.06000 Bulk | Bulk | Active | 8 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 6.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.465" (37.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
135 In Stock | 1 : $4.16000 Bulk | Bulk | Active | 15 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 5.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 1.220" W (32.00mm x 31.00mm) | 0.756" (19.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 1 : $4.93000 Bulk | Bulk | Active | 12.5 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 5.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.465" (37.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
140 In Stock | 1 : $5.08000 Bulk | Bulk | Active | 8 µF | ±5% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 7.9 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.583" (40.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
192 In Stock | 1 : $5.23000 Bulk | Bulk | Active | 15 µF | ±5% | - | 650V | Polypropylene (PP), Metallized | 5.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.465" (37.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
104 In Stock | 1 : $5.93000 Bulk | Bulk | Active | 14 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 5.4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
123 In Stock | 1 : $5.97000 Bulk | Bulk | Active | 20 µF | ±5% | - | 650V | Polypropylene (PP), Metallized | 5.3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.378" W (42.00mm x 35.00mm) | 0.953" (24.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
139 In Stock | 1 : $6.03000 Bulk | Bulk | Active | 14 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 5.4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.693" W (42.00mm x 43.00mm) | 0.992" (25.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
216 In Stock | 1 : $8.50000 Bulk | Bulk | Active | 30 µF | ±5% | - | 650V | Polypropylene (PP), Metallized | 3.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
1,034 In Stock | 1 : $9.09000 Bulk | Bulk | Active | 40 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 3.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.583" (40.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
101 In Stock | 1 : $15.99000 Box | Box | Active | 55 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 2.6 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.217" (56.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
135 In Stock | 1 : $25.75000 Bulk | Bulk | Active | 100 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.783" (45.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
503 In Stock | 1 : $3.57000 Bulk | Bulk | Active | 8 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 9.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.945" W (32.00mm x 24.00mm) | 0.598" (15.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
120 In Stock | 1 : $4.03000 Bulk | Bulk | Active | 8 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 11.4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.756" (19.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - |