Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 4700 pF | ±20% | 250V | - | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.669" L x 0.256" W (17.00mm x 6.50mm) | 0.591" (15.00mm) | PC Pins | 0.531" (13.50mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10000 pF | ±20% | 250V | - | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.669" L x 0.276" W (17.00mm x 7.00mm) | 0.610" (15.50mm) | PC Pins | 0.531" (13.50mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.047 µF | ±20% | 250V | - | Polyester | -40°C ~ 85°C | Through Hole | Radial | 1.004" L x 0.276" W (25.50mm x 7.00mm) | 0.610" (15.50mm) | PC Pins | 0.846" (21.50mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.1 µF | ±20% | 250V | - | Polyester | -40°C ~ 85°C | Through Hole | Radial | 1.201" L x 0.295" W (30.50mm x 7.50mm) | 0.728" (18.50mm) | PC Pins | 1.043" (26.50mm) | EMI, RFI Suppression | X2 | - |