Film Capacitors

Results: 12
Capacitance
35 µF47 µF100 µF140 µF220 µF
Voltage Rating - DC
300V400V600V800V900V1200V (1.2kV)1900V (1.9kV)
Dielectric Material
Polyester, MetallizedPolypropylene (PP), Metallized
Height - Seated (Max)
1.378" (35.00mm)1.614" (41.00mm)2.047" (52.00mm)2.559" (65.00mm)-
Termination
Threaded, FemaleThreaded, Male
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
FFVE6B0107K--
FFVE6B0107K--
CAP FILM 100UF 10% 800VDC RADIAL
KYOCERA AVX
37
In Stock
1 : $64.60000
Bulk
Bulk
Active
100 µF
±10%
-
800V
Polypropylene (PP), Metallized
-40°C ~ 105°C
Chassis Mount
Radial, Can
3.327" Dia (84.50mm)
2.047" (52.00mm)
Threaded, Male
1.772" (45.00mm)
DC Link, DC Filtering
-
-
FFVI Series
FFVE6K0107K--
CAP FILM 100UF 10% 600VDC RADIAL
KYOCERA AVX
24
In Stock
30
Marketplace
1 : $117.41000
Bulk
1 : $94.61000
Bulk
Bulk
Bulk
Active
100 µF
±10%
-
600V
Polypropylene (PP), Metallized
-40°C ~ 105°C
Chassis Mount
Radial, Can
3.327" Dia (84.50mm)
1.614" (41.00mm)
Threaded, Male
1.772" (45.00mm)
DC Link, DC Filtering
-
-
FFVE-Series_Female
FFVE6B0147KJE
CAP FILM 140UF 10% 800VDC RADIAL
KYOCERA AVX
44
In Stock
1 : $109.38000
Bulk
Bulk
Active
140 µF
±10%
-
800V
Polypropylene (PP), Metallized
-40°C ~ 105°C
Chassis Mount
Radial, Can
3.327" Dia (84.50mm)
2.559" (65.00mm)
Threaded, Female
1.772" (45.00mm)
DC Link, DC Filtering
-
-
FFVE-Series_Female
FFVE6B0107KJE
CAP FILM 100UF 10% 800VDC RADIAL
KYOCERA AVX
20
In Stock
1 : $85.17000
Bulk
Bulk
Active
100 µF
±10%
-
800V
Polypropylene (PP), Metallized
-40°C ~ 105°C
Chassis Mount
Radial, Can
3.327" Dia (84.50mm)
2.047" (52.00mm)
Threaded, Female
1.772" (45.00mm)
DC Link, DC Filtering
-
-
FFVE4I0107K--
FFVE4I0107K--
CAP FILM 100UF 10% 400VDC RADIAL
KYOCERA AVX
13
In Stock
1 : $93.92000
Bulk
Bulk
Active
100 µF
±10%
-
400V
Polyester, Metallized
-40°C ~ 105°C
Chassis Mount
Radial, Can
3.327" Dia (84.50mm)
1.378" (35.00mm)
Threaded, Male
1.772" (45.00mm)
DC Link, DC Filtering
-
-
FFVE4H0227K--
FFVE4H0227K--
CAP FILM 220UF 10% 300VDC RADIAL
KYOCERA AVX
16
In Stock
1 : $99.44000
Bulk
Bulk
Active
220 µF
±10%
-
300V
Polyester, Metallized
-40°C ~ 105°C
Chassis Mount
Radial, Can
3.327" Dia (84.50mm)
-
Threaded, Male
1.772" (45.00mm)
DC Link, DC Filtering
-
-
FFVE6U0107KJ7
FFVE6U0107KJ7
CAP FILM 100UF 10% 1.2KVDC RAD
KYOCERA AVX
16
In Stock
1 : $111.31000
Bulk
Bulk
Active
100 µF
±10%
-
1200V (1.2kV)
Polypropylene (PP), Metallized
-40°C ~ 105°C
Chassis Mount
Radial, Can
3.327" Dia (84.50mm)
2.559" (65.00mm)
Threaded, Female
1.772" (45.00mm)
DC Link, DC Filtering
-
-
FFVE-Series_Female
FFVE6U0107K7X
CAP FILM 100UF 10% 1.2KVDC RAD
KYOCERA AVX
2
In Stock
1 : $111.31000
Bulk
Bulk
Active
100 µF
±10%
-
1200V (1.2kV)
Polypropylene (PP), Metallized
-40°C ~ 105°C
Chassis Mount
Radial, Can
3.327" Dia (84.50mm)
2.559" (65.00mm)
Threaded, Female
1.772" (45.00mm)
DC Link, DC Filtering
-
-
FFVE-Series_Female
FFVE6K0227KJE
CAP FILM 220UF 10% 600VDC RADIAL
KYOCERA AVX
25
In Stock
1 : $84.81000
Bulk
Bulk
Active
220 µF
±10%
-
600V
Polypropylene (PP), Metallized
-40°C ~ 105°C
Chassis Mount
Radial, Can
3.327" Dia (84.50mm)
2.559" (65.00mm)
Threaded, Female
1.772" (45.00mm)
DC Link, DC Filtering
-
-
FFVE-Series_Female
FFVE6N0356K7X
CAP FILM 35UF 10% 1.9KVDC RADIAL
KYOCERA AVX
16
In Stock
1 : $118.08000
Bulk
Bulk
Active
35 µF
±10%
-
1900V (1.9kV)
Polypropylene (PP), Metallized
-40°C ~ 105°C
Chassis Mount
Radial, Can
3.327" Dia (84.50mm)
2.559" (65.00mm)
Threaded, Female
1.772" (45.00mm)
DC Link, DC Filtering
-
-
FFVI Series
FFVE6C0476K--
CAP FILM 47UF 10% 900VDC RADIAL
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $86.65000
Bulk
Bulk
Active
47 µF
±10%
-
900V
Polypropylene (PP), Metallized
-40°C ~ 105°C
Chassis Mount
Radial, Can
3.327" Dia (84.50mm)
1.614" (41.00mm)
Threaded, Male
1.772" (45.00mm)
DC Link, DC Filtering
-
-
FFVE-Series_Female
FFVE6C0476KJE
CAP FILM 47UF 10% 900VDC RADIAL
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $86.65000
Bulk
Bulk
Active
47 µF
±10%
-
900V
Polypropylene (PP), Metallized
-40°C ~ 105°C
Chassis Mount
Radial, Can
3.327" Dia (84.50mm)
1.614" (41.00mm)
Threaded, Female
1.772" (45.00mm)
DC Link, DC Filtering
-
-
Showing
of 12

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.