Showing
1 - 24
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
336
In Stock
1 : $66.24000
Bulk
Bulk
Active66 µF±10%-1000V (1kV)Polypropylene (PP), Metallized0.6 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)1.614" (41.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
4,458
In Stock
4,971
Factory
1 : $68.50000
Bulk
Bulk
Active100 µF±10%-1200V (1.2kV)Polypropylene (PP), Metallized1.3 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.559" (65.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
944U (ACM) Series
944U101K801AAM
CAP FILM 100UF 10% 800VDC RADIAL
Cornell Dubilier Electronics (CDE)
888
In Stock
501
Factory
1 : $73.62000
Bulk
Bulk
Active100 µF±10%-800VPolypropylene (PP), Metallized0.5 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)1.614" (41.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
944U (ACM) Series
944U700K122ABM
CAP FILM 70UF 10% 1.2KVDC RADIAL
Cornell Dubilier Electronics (CDE)
374
In Stock
1 : $78.42000
Bulk
Bulk
Active70 µF±10%-1200V (1.2kV)Polypropylene (PP), Metallized1 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.047" (52.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
944U (ACM) Series
944U470K122AAM
CAP FILM 47UF 10% 1.2KVDC RADIAL
Cornell Dubilier Electronics (CDE)
177
In Stock
132
Factory
1 : $63.19000
Bulk
Bulk
Active47 µF±10%-1200V (1.2kV)Polypropylene (PP), Metallized0.7 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)1.614" (41.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
280
In Stock
1 : $69.71000
Bulk
Bulk
Active100 µF±10%-1000V (1kV)Polypropylene (PP), Metallized0.8 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.047" (52.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
325
In Stock
1 : $76.84000
Bulk
Bulk
Active100 µF±10%-1000V (1kV)Polypropylene (PP), Metallized0.8 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.047" (52.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
1,369
In Stock
362
Factory
1 : $77.92000
Bulk
Bulk
Active100 µF±10%-1200V (1.2kV)Polypropylene (PP), Metallized1.3 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.559" (65.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
944U (ACM) Series
944U700K142ACM
CAP FILM 70UF 10% 1.4KVDC RADIAL
Cornell Dubilier Electronics (CDE)
336
In Stock
1 : $88.17000
Bulk
Bulk
Active70 µF±10%-1400V (1.4kV)Polypropylene (PP), Metallized1.4 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.559" (65.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
944U (ACM) Series
944U330K142AAM
CAP FILM 33UF 10% 1.4KVDC RADIAL
Cornell Dubilier Electronics (CDE)
234
In Stock
1 : $68.66000
Bulk
Bulk
Active33 µF±10%-1400V (1.4kV)Polypropylene (PP), Metallized0.8 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)1.614" (41.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
944U ABI
944U161K801ABI
CAP FILM 160UF 10% 800VDC RADIAL
Cornell Dubilier Electronics (CDE)
84
In Stock
1 : $78.28000
Bulk
Bulk
Active160 µF±10%-800VPolypropylene (PP), Metallized0.8 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.047" (52.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
944U (ACM) Series
944U161K801ABM
CAP FILM 160UF 10% 800VDC RADIAL
Cornell Dubilier Electronics (CDE)
81
In Stock
1 : $78.28000
Bulk
Bulk
Active160 µF±10%-800VPolypropylene (PP), Metallized0.8 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.047" (52.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
86
In Stock
118
Factory
1 : $78.60000
Bulk
Bulk
Active140 µF±10%-1000V (1kV)Polypropylene (PP), Metallized1 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.559" (65.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
944U AAI
944U330K142AAI
CAP FILM 33UF 10% 1.4KVDC RADIAL
Cornell Dubilier Electronics (CDE)
57
In Stock
1 : $59.55000
Bulk
Bulk
Active33 µF±10%-1400V (1.4kV)Polypropylene (PP), Metallized0.8 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)1.614" (41.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
57
In Stock
36
Factory
1 : $86.31000
Bulk
Bulk
Active140 µF±10%-1000V (1kV)Polypropylene (PP), Metallized1 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.559" (65.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
944U (ACM) Series
944U221K801ACM
CAP FILM 220UF 10% 800VDC RADIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
1 : $89.93000
Bulk
Bulk
Active220 µF±10%-800VPolypropylene (PP), Metallized1 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.559" (65.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
944U (ACM) Series
944U520K142ABM
CAP FILM 52UF 10% 1.4KVDC RADIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
1 : $77.03000
Bulk
Bulk
Active52 µF±10%-1400V (1.4kV)Polypropylene (PP), Metallized1.1 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.047" (52.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
944U ACI
944U221K801ACI
CAP FILM 220UF 10% 800VDC RADIAL
Cornell Dubilier Electronics (CDE)
2
In Stock
34
Factory
1 : $92.21000
Bulk
Bulk
Active220 µF±10%-800VPolypropylene (PP), Metallized1 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.559" (65.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
944U AAI
944U470K122AAI
CAP FILM 47UF 10% 1.2KVDC RADIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
1 : $57.13000
Bulk
Bulk
Active47 µF±10%-1200V (1.2kV)Polypropylene (PP), Metallized0.7 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)1.614" (41.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
944U AAI
944U101K801AAI
CAP FILM 100UF 10% 800VDC RADIAL
Cornell Dubilier Electronics (CDE)
5
In Stock
1 : $66.35000
Bulk
Bulk
Active100 µF±10%-800VPolypropylene (PP), Metallized0.5 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)1.614" (41.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
0
In Stock
Check Lead Time
12 : $56.20667
Bulk
Bulk
Active66 µF±10%-1000V (1kV)Polypropylene (PP), Metallized0.6 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)1.614" (41.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
944U ABI
944U520K142ABI
CAP FILM 52UF 10% 1.4KVDC RADIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
12 : $64.44833
Bulk
Bulk
Active52 µF±10%-1400V (1.4kV)Polypropylene (PP), Metallized1.1 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.047" (52.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
944U ABI
944U700K122ABI
CAP FILM 70UF 10% 1.2KVDC RADIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
12 : $64.99333
Bulk
Bulk
Active70 µF±10%-1200V (1.2kV)Polypropylene (PP), Metallized1 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.047" (52.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
944U ACI
944U700K142ACI
CAP FILM 70UF 10% 1.4KVDC RADIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
12 : $74.12917
Bulk
Bulk
Active70 µF±10%-1400V (1.4kV)Polypropylene (PP), Metallized1.4 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.559" (65.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
Showing
1 - 24
of 24

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.