Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,307 In Stock | 1 : $1.12000 Bulk | Bulk | Active | 1000 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.256" W (18.00mm x 6.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
5,108 In Stock | 1 : $2.31000 Bulk | Bulk | Active | 0.047 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.453" W (23.00mm x 11.50mm) | 0.866" (22.00mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
1,117 In Stock | 1 : $0.89000 Bulk | Bulk | Active | 3900 pF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
15,192 In Stock | 1 : $1.49000 Bulk | Bulk | Active | 0.012 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.669" (17.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
364 In Stock | 1 : $1.07000 Bulk | Bulk | Active | 5600 pF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.256" W (23.00mm x 6.50mm) | 0.650" (16.50mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
560 In Stock | 1 : $0.89000 Bulk | Bulk | Active | 2700 pF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
482 In Stock | 1 : $0.89000 Bulk | Bulk | Active | 1800 pF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
698 In Stock | 1 : $1.07000 Bulk | Bulk | Active | 6800 pF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.276" W (23.00mm x 7.00mm) | 0.669" (17.00mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
817 In Stock | 1 : $1.14000 Bulk | Bulk | Active | 4700 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.571" (14.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
452 In Stock | 1 : $1.17000 Bulk | Bulk | Active | 1800 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
105 In Stock | 1 : $1.17000 Bulk | Bulk | Active | 1500 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.256" W (18.00mm x 6.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
459 In Stock | 1 : $1.64000 Bulk | Bulk | Active | 0.015 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.374" W (18.00mm x 9.50mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
300 In Stock | 1 : $1.83000 Bulk | Bulk | Active | 0.018 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.295" W (23.00mm x 7.50mm) | 0.689" (17.50mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
360 In Stock | 1 : $1.99000 Bulk | Bulk | Active | 0.022 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.335" W (23.00mm x 8.50mm) | 0.709" (18.00mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
537 In Stock | 1 : $2.01000 Bulk | Bulk | Active | 0.015 µF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.374" W (23.00mm x 9.50mm) | 0.768" (19.50mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
187 In Stock | 1 : $2.44000 Bulk | Bulk | Active | 0.039 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.413" W (23.00mm x 10.50mm) | 0.827" (21.00mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
167 In Stock | 1 : $2.78000 Bulk | Bulk | Active | 0.056 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 1.102" L x 0.453" W (28.00mm x 11.50mm) | 0.846" (21.50mm) | PC Pins | 0.984" (25.00mm) | High Frequency, Switching | - | - | |||
784 In Stock | 1 : $2.89000 Bulk | Bulk | Active | 0.1 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 1.102" L x 0.610" W (28.00mm x 15.50mm) | 1.004" (25.50mm) | PC Pins | 0.984" (25.00mm) | High Frequency, Switching | - | - | |||
133 In Stock | 1 : $2.94000 Bulk | Bulk | Active | 0.068 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 1.102" L x 0.492" W (28.00mm x 12.50mm) | 0.906" (23.00mm) | PC Pins | 0.984" (25.00mm) | High Frequency, Switching | - | - | |||
279 In Stock | 1 : $3.11000 Bulk | Bulk | Active | 0.082 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 1.102" L x 0.551" W (28.00mm x 14.00mm) | 0.945" (24.00mm) | PC Pins | 0.984" (25.00mm) | High Frequency, Switching | - | - | |||
108 In Stock | 1 : $3.13000 Bulk | Bulk | Active | 0.033 µF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 1.102" L x 0.453" W (28.00mm x 11.50mm) | 0.866" (22.00mm) | PC Pins | 0.984" (25.00mm) | High Frequency, Switching | - | - | |||
486 In Stock | 1 : $3.16000 Bulk | Bulk | Active | 0.056 µF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 1.102" L x 0.630" W (28.00mm x 16.00mm) | 1.024" (26.00mm) | PC Pins | 0.984" (25.00mm) | High Frequency, Switching | - | - | |||
294 In Stock | 1 : $2.01000 Bulk | Bulk | Active | 0.012 µF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.354" W (23.00mm x 9.00mm) | 0.728" (18.50mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
190 In Stock | 1 : $3.13000 Bulk | Bulk | Active | 0.039 µF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 1.102" L x 0.531" W (28.00mm x 13.50mm) | 0.925" (23.50mm) | PC Pins | 0.984" (25.00mm) | High Frequency, Switching | - | - | |||
1 In Stock | 1 : $0.89000 Bulk | Bulk | Active | 2200 pF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.256" W (18.00mm x 6.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - |