Film Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,299 In Stock | 1 : $0.76000 Bulk | - | Bulk | Active | 0.1 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.236" W (7.20mm x 6.00mm) | 0.433" (11.00mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
5,449 In Stock | 1 : $2.06000 Bulk | - | Bulk | Active | 1 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.374" W (18.00mm x 9.50mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,726 In Stock | 1 : $0.45000 Box | - | Box | Active | 1000 pF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
10,644 In Stock | 1 : $0.47000 Box | - | Box | Active | 1000 pF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
7,098 In Stock | 1 : $0.47000 Box | - | Box | Active | 5600 pF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
5,925 In Stock | 1 : $0.47000 Box | - | Box | Active | 2700 pF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
2,876 In Stock | 1 : $0.47000 Box | - | Box | Active | 1200 pF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
2,422 In Stock | 1 : $0.47000 Box | - | Box | Active | 1800 pF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,206 In Stock | 1 : $0.47000 Box | - | Box | Active | 1500 pF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,043 In Stock | 1 : $0.47000 Box | - | Box | Active | 4700 pF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
4,873 In Stock | 1 : $0.48000 Box | - | Box | Active | 3900 pF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
3,370 In Stock | 1 : $0.48000 Box | - | Box | Active | 10000 pF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
2,514 In Stock | 1 : $0.48000 Box | - | Box | Active | 8200 pF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,914 In Stock | 1 : $0.48000 Box | - | Box | Active | 10000 pF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
5,719 In Stock | 1 : $0.49000 Box | - | Box | Active | 0.015 µF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,011 In Stock | 1 : $0.49000 Box | - | Box | Active | 0.012 µF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
5,770 In Stock | 1 : $0.52000 Box | - | Box | Active | 0.022 µF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,476 In Stock | 1 : $0.53000 Box | - | Box | Active | 0.039 µF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
8,981 In Stock | 1 : $0.54000 Box | - | Box | Active | 0.047 µF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
4,283 In Stock | 1 : $0.55000 Box | - | Box | Active | 0.022 µF | ±5% | 220V | 400V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,242 In Stock | 1 : $0.58000 Box | - | Box | Active | 0.056 µF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.354" (9.00mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
3,359 In Stock | 1 : $0.63000 Bulk | - | Bulk | Active | 0.015 µF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.354" (9.00mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,339 In Stock | 1 : $0.66000 Box | - | Box | Active | 0.082 µF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.197" W (7.20mm x 5.00mm) | 0.394" (10.00mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
6,319 In Stock | 1 : $1.09000 Bulk | - | Bulk | Active | 0.22 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.217" W (18.00mm x 5.50mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
4,379 In Stock | 1 : $1.18000 Box | - | Box | Active | 0.068 µF | ±2% | 63V | 100V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.354" (9.00mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - |