Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
318 In Stock | 1 : $4.97000 Bulk | Bulk | Active | 4 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 23.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.181" (30.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
360 In Stock | 1 : $6.00000 Bulk | Bulk | Active | 10 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 11.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.807" W (31.00mm x 20.50mm) | 1.673" (42.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
250 In Stock | 1 : $6.16000 Bulk | Bulk | Active | 10 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 13.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
602 In Stock | 1 : $6.40000 Bulk | Bulk | Active | 15 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 12.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
136 In Stock | 1 : $8.18000 Bulk | Bulk | Active | 50 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 6.8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.244" L x 0.984" W (57.00mm x 25.00mm) | 1.614" (41.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
110 In Stock | 1 : $8.21000 Bulk | Bulk | Active | 18 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 7.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.866" W (31.00mm x 22.00mm) | 2.146" (54.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
199 In Stock | 1 : $8.28000 Bulk | Bulk | Active | 18 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 7.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.866" W (31.00mm x 22.00mm) | 2.146" (54.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
157 In Stock | 1 : $8.62000 Bulk | Bulk | Active | 20 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 10.4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
150 In Stock | 1 : $9.12000 Bulk | Bulk | Active | 14 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 8.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 1.024" W (31.00mm x 26.00mm) | 1.654" (42.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
393 In Stock | 1 : $9.70000 Bulk | Bulk | Active | 25 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 8.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
150 In Stock | 1 : $10.72000 Bulk | Bulk | Active | 20 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 8.7 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 1.024" W (41.00mm x 26.00mm) | 1.634" (41.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
180 In Stock | 1 : $11.13000 Bulk | Bulk | Active | 40 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 6.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 1.083" W (41.50mm x 27.50mm) | 1.693" (43.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
103 In Stock | 1 : $11.51000 Bulk | Bulk | Active | 30 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 7.1 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 1.181" W (41.00mm x 30.00mm) | 2.028" (51.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
138 In Stock | 1 : $11.87000 Bulk | Bulk | Active | 50 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 6.8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.244" L x 0.984" W (57.00mm x 25.00mm) | 1.614" (41.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
235 In Stock | 1 : $13.81000 Bulk | Bulk | Active | 25 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 5.9 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.496" W (42.00mm x 38.00mm) | 2.106" (53.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
269 In Stock | 1 : $14.36000 Bulk | Bulk | Active | 40 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 6.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 1.083" W (41.50mm x 27.50mm) | 1.693" (43.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
300 In Stock | 1 : $19.92000 Bulk | Bulk | Active | 80 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 3.9 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 1.693" W (41.00mm x 43.00mm) | 2.323" (59.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
117 In Stock | 1 : $20.07000 Bulk | Bulk | Active | 95 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 5.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.008" (51.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
106 In Stock | 1 : $23.13000 Bulk | Bulk | Active | 110 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 4.8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.244" (57.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
271 In Stock | 1 : $2.79000 Bulk | Bulk | Active | 3 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 30.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.181" (30.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
176 In Stock | 1 : $3.42000 Bulk | Bulk | Active | 4.7 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 21.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
236 In Stock | 1 : $3.48000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 20.4 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
150 In Stock | 1 : $3.48000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 20.4 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
137 In Stock | 1 : $3.56000 Bulk | Bulk | Active | 12 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 14.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.181" (30.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
236 In Stock | 1 : $3.81000 Bulk | Bulk | Active | 8 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 17.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR |