Film Capacitors

Results: 10
Capacitance
165 µF260 µF420 µF470 µF510 µF1000 µF1600 µF1800 µF2200 µF
Voltage Rating - DC
600V800V900V1000V (1kV)1100V (1.1kV)1300V (1.3kV)1500V (1.5kV)3000V (3kV)3800V (3.8kV)
ESR (Equivalent Series Resistance)
0.8 mOhms1 mOhms1.2 mOhms1.5 mOhms1.6 mOhms1.8 mOhms2.3 mOhms2.5 mOhms
Mounting Type
Chassis MountChassis, Stud Mount
Size / Dimension
3.386" Dia (86.00mm)4.567" Dia (116.00mm)5.354" Dia (136.00mm)
Height - Seated (Max)
5.689" (144.50mm)6.181" (157.00mm)6.417" (163.00mm)9.134" (232.00mm)9.331" (237.00mm)13.465" (342.00mm)
Termination
Threaded, FemaleThreaded, Male
Lead Spacing
1.260" (32.00mm)1.969" (50.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
FFLR_01
FFLR6Z1656KJE
CAP FILM 165UF, 3800VDC
KYOCERA AVX
144
In Stock
1 : $289.62000
Bulk
Bulk
Active165 µF±10%-3800V (3.8kV)Polypropylene (PP), Metallized1.6 mOhms-40°C ~ 95°CChassis MountRadial, Can4.567" Dia (116.00mm)13.465" (342.00mm)Threaded, Male1.969" (50.00mm)DC Link, DC Filtering--
FFLR_01
FFLR6R0517KJE
CAP FILM 510UF, 1500VDC
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $169.11000
Bulk
Bulk
Active510 µF±10%-1500V (1.5kV)Polypropylene (PP), Metallized1.8 mOhms-40°C ~ 95°CChassis MountRadial, Can4.567" Dia (116.00mm)6.181" (157.00mm)Threaded, Male1.969" (50.00mm)DC Link, DC Filtering--
FFLR_01
FFLR6L0427KJE
CAP FILM 420UF, 1100VDC
KYOCERA AVX
0
In Stock
Check Lead Time
240 : $76.47471
Bulk
Bulk
Active420 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized2.3 mOhms-40°C ~ 95°CChassis MountRadial, Can3.386" Dia (86.00mm)5.689" (144.50mm)Threaded, Male1.260" (32.00mm)DC Link, DC Filtering--
FFLR_01
FFLR6Q0108KJE
CAP FILM 1000UF, 600VDC
KYOCERA AVX
0
In Stock
Check Lead Time
240 : $127.63863
Bulk
Bulk
Active1000 µF±10%-600VPolypropylene (PP), Metallized1 mOhms-40°C ~ 95°CChassis, Stud MountRadial, Can3.386" Dia (86.00mm)6.417" (163.00mm)Threaded, Female1.260" (32.00mm)DC Link, DC Filtering--
FFLR_01
FFLR6B0108KJE
CAP FILM 1000UF, 800VDC
KYOCERA AVX
0
In Stock
Check Lead Time
150 : $131.65400
Bulk
Bulk
Active1000 µF±10%-800VPolypropylene (PP), Metallized1.8 mOhms-40°C ~ 95°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)6.181" (157.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
FFLR_01
FFLR6V0477KJE
CAP FILM 470UF, 1300VDC
KYOCERA AVX
0
In Stock
Check Lead Time
150 : $138.11293
Bulk
Bulk
Active470 µF±10%-1300V (1.3kV)Polypropylene (PP), Metallized1.5 mOhms-40°C ~ 95°CChassis MountRadial, Can4.567" Dia (116.00mm)6.417" (163.00mm)Threaded, Male1.969" (50.00mm)DC Link, DC Filtering--
FFLR_01
FFLR6K0168KJE
CAP FILM 1600UF, 1000VDC
KYOCERA AVX
0
In Stock
Check Lead Time
150 : $183.94113
Bulk
Bulk
Active1600 µF±10%-1000V (1kV)Polypropylene (PP), Metallized1.5 mOhms-40°C ~ 95°CChassis MountRadial, Can4.567" Dia (116.00mm)9.134" (232.00mm)Threaded, Male1.969" (50.00mm)DC Link, DC Filtering--
FFLR_01
FFLR6C0188KJE
CAP FILM 1800UF, 900VDC
KYOCERA AVX
0
In Stock
Check Lead Time
150 : $183.94113
Bulk
Bulk
Active1800 µF±10%-900VPolypropylene (PP), Metallized0.8 mOhms-40°C ~ 95°CChassis MountRadial, Can4.567" Dia (116.00mm)9.331" (237.00mm)Threaded, Male1.969" (50.00mm)DC Link, DC Filtering--
FFLR_01
FFLR6X0267KJE
CAP FILM 260UF, 3000VDC
KYOCERA AVX
0
In Stock
Check Lead Time
150 : $288.49020
Bulk
Bulk
Active260 µF±10%-3000V (3kV)Polypropylene (PP), Metallized2.5 mOhms-40°C ~ 95°CChassis MountRadial, Can4.567" Dia (116.00mm)13.465" (342.00mm)Threaded, Male1.969" (50.00mm)DC Link, DC Filtering--
FFLR_01
FFLR6L0228KJE
CAP FILM 2200UF, 1100VDC
KYOCERA AVX
0
In Stock
Check Lead Time
60 : $335.36050
Bulk
Bulk
Active2200 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized1.2 mOhms-40°C ~ 95°CChassis MountRadial, Can5.354" Dia (136.00mm)13.465" (342.00mm)Threaded, Male1.969" (50.00mm)DC Link, DC Filtering--
Showing
of 10

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.