Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,889 In Stock | 1 : $1.74000 Bulk | Bulk | Active | 0.1 µF | ±5% | 600V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 11.1 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.043" L x 0.394" W (26.50mm x 10.00mm) | 0.732" (18.60mm) | PC Pins | 0.886" (22.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
4,380 In Stock | 1 : $0.55000 Bulk | Bulk | Active | 0.1 µF | ±5% | 220V | 400V | Polypropylene (PP), Metallized | 16 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.437" (11.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
5,561 In Stock | 1 : $0.56000 Bulk | Bulk | Active | 5600 pF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | 142.1 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.358" (9.10mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
5,265 In Stock | 1 : $0.59000 Bulk | Bulk | Active | 0.015 µF | ±5% | 220V | 400V | Polypropylene (PP), Metallized | 46.8 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.358" (9.10mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,648 In Stock | 1 : $0.59000 Bulk | Bulk | Active | 0.012 µF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | 92.8 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.358" (9.10mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,655 In Stock | 1 : $0.65000 Bulk | Bulk | Active | 0.068 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 23.4 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.358" (9.10mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,395 In Stock | 1 : $0.69000 Bulk | Bulk | Active | 0.15 µF | ±5% | 70V | 160V | Polypropylene (PP), Metallized | 10.6 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.512" L x 0.197" W (13.00mm x 5.00mm) | 0.437" (11.10mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,294 In Stock | 1 : $0.69000 Bulk | Bulk | Active | 3900 pF | ±5% | 650V | 1600V (1.6kV) | Polypropylene (PP), Metallized | 204 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.157" W (18.00mm x 4.00mm) | 0.398" (10.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,860 In Stock | 1 : $0.78000 Bulk | Bulk | Active | 0.15 µF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | 10.6 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.575" (14.60mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,284 In Stock | 1 : $0.86000 Bulk | Bulk | Active | 0.1 µF | ±5% | 250V | 1000V (1kV) | Polypropylene (PP), Metallized | 15.9 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.752" (19.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,883 In Stock | 1 : $0.89000 Bulk | Bulk | Active | 0.47 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 10.2 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.295" W (18.00mm x 7.50mm) | 0.535" (13.60mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,498 In Stock | 1 : $0.89000 Bulk | Bulk | Active | 0.22 µF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | 10.9 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.394" W (18.00mm x 10.00mm) | 0.634" (16.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,020 In Stock | 1 : $1.07000 Bulk | Bulk | Active | 0.027 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 29.5 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.752" (19.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,482 In Stock | 1 : $1.08000 Bulk | Bulk | Active | 0.68 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 7 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.476" (12.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
132 In Stock | 1 : $4.94000 Tray | Tray | Active | 0.56 µF | ±5% | 600V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 5.7 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.303" (33.10mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
336 In Stock | 1 : $6.70000 Tray | Tray | Active | 0.82 µF | ±5% | 600V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 3.9 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.461" (37.10mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
224 In Stock | 1 : $7.52000 Tray | Tray | Active | 15 µF | ±5% | 90V | 160V | Polypropylene (PP), Metallized | 3.2 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.579" (40.10mm) | PC Pins | 1.476" (37.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
150 In Stock | 1 : $7.52000 Tray | Tray | Active | 15 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 3.2 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.579" (40.10mm) | PC Pins | 1.476" (37.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
5,355 In Stock | 1 : $0.58000 Bulk | Bulk | Active | 8200 pF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | 97 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.358" (9.10mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
4,475 In Stock | 1 : $0.65000 Bulk | Bulk | Active | 0.018 µF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | 61.9 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.512" L x 0.197" W (13.00mm x 5.00mm) | 0.437" (11.10mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
4,495 In Stock | 1 : $0.68000 Bulk | Bulk | Active | 1200 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 663.1 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.157" W (18.00mm x 4.00mm) | 0.398" (10.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,175 In Stock | 1 : $0.71000 Bulk | Bulk | Active | 0.15 µF | ±5% | 140V | 250V | Polypropylene (PP), Metallized | 10.6 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.512" L x 0.236" W (13.00mm x 6.00mm) | 0.476" (12.10mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,460 In Stock | 1 : $0.86000 Bulk | Bulk | Active | 0.18 µF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | 13.3 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.476" (12.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,498 In Stock | 1 : $0.96000 Bulk | Bulk | Active | 0.68 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 7 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.575" (14.60mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
384 In Stock | 1 : $4.23000 Tray | Tray | Active | 0.27 µF | ±5% | 650V | 1600V (1.6kV) | Polypropylene (PP), Metallized | 10 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.303" (33.10mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - |