20 µF Film Capacitors

Results: 24
Manufacturer
Cornell Dubilier Electronics (CDE)EPCOS - TDK ElectronicsKEMETNichicon
Series
B32332* - S2 Motor RunB33331I6C274C276C44AC4BTC87EECMKD AC - Three Phase Delta ConnectionMKP ACMPFSFZ Type
Packaging
BoxBulk
Product Status
ActiveObsolete
Tolerance
-5%, +10%±5%±6%±10%
Voltage Rating - AC
330V370V400V440V450V470V480V
Voltage Rating - DC
460V600V700V850V-
Dielectric Material
-Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
1.7 mOhms3 mOhms4 mOhms6 mOhms
Operating Temperature
-40°C ~ 105°C-40°C ~ 70°C-40°C ~ 85°C-25°C ~ 85°C
Mounting Type
Chassis MountChassis Mount, Requires Holder/BracketChassis, Stud Mount
Package / Case
Radial, CanRectangular Box
Size / Dimension
1.181" Dia (30.00mm)1.378" Dia (35.00mm)1.575" Dia (40.00mm)1.750" Dia (44.45mm)1.772" Dia (45.00mm)1.870" Dia (47.50mm), Lip1.875" Dia (47.63mm), Lip1.969" Dia (50.00mm)2.264" L x 1.378" W (57.50mm x 35.00mm)2.283" L x 1.339" W (58.00mm x 34.00mm)2.500" Dia (63.50mm)2.559" Dia (65.00mm)2.906" L x 1.906" W (73.81mm x 48.41mm), Lip2.910" L x 1.910" W (73.91mm x 48.51mm), Lip
Height - Seated (Max)
1.969" (50.00mm)2.500" (63.50mm)2.630" (66.80mm)2.756" (70.00mm)2.870" (72.90mm)2.894" (73.50mm)2.960" (75.18mm)2.972" (75.50mm)2.992" (76.00mm)3.030" (76.96mm)3.031" (77.00mm)3.150" (80.00mm)3.780" (96.00mm)4.055" (103.00mm)
Termination
Quick Connect - 0.250" (6.3mm)Quick Connect, DisconnectScrew TerminalsThreaded, MaleWire Leads
Lead Spacing
0.394" (10.00mm)0.528" (13.40mm)0.787" (20.00mm)0.810" (20.57mm)0.813" (20.64mm)0.878" (22.30mm)1.378" (35.00mm)1.614" (41.00mm)-
Applications
3 PhaseDC Link, DC Filtering; High Frequency, SwitchingGeneral PurposeMotor RunMotor Run; Power Factor Correction (PFC)
Features
-Long Life
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Search Entry
Applied FiltersRemove All

Showing
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
C274AC35200AA0J
C274AC35200AA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
169
In Stock
1 : $5.69000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)2.992" (76.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
126
In Stock
1,100
Factory
1 : $6.11000
Bulk
Bulk
Active20 µF±6%370V----40°C ~ 105°CChassis MountRadial, Can1.750" Dia (44.45mm)2.870" (72.90mm)Quick Connect, Disconnect0.810" (20.57mm)General Purpose-Long Life
C276CC35160AA0J
C276CC35200AA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
100
In Stock
1 : $6.74000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.575" Dia (40.00mm)2.992" (76.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
C276CC35160AA0J
C276CC25200AA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
182
In Stock
1 : $6.75000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.575" Dia (40.00mm)2.972" (75.50mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run--
44
In Stock
1 : $9.72000
Bulk
Bulk
Active20 µF±5%450V-Polypropylene (PP), Metallized--40°C ~ 85°CChassis MountRadial, Can1.378" Dia (35.00mm)3.031" (77.00mm)Quick Connect - 0.250" (6.3mm)-Motor Run--
B33331I6106J060
B33331I6206J080
20UF 450V S2 AL 35X75 VDE UL 2+2
EPCOS - TDK Electronics
34
In Stock
1 : $9.72000
Bulk
Bulk
Active20 µF±5%450V-Polypropylene (PP), Metallized--40°C ~ 85°CChassis MountRadial, Can1.378" Dia (35.00mm)3.031" (77.00mm)Quick Connect - 0.250" (6.3mm)-Motor Run--
B32332
B32332I6206J081
CAP FILM 20UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
50
In Stock
1 : $10.32000
Bulk
Bulk
Active20 µF±5%450V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)3.780" (96.00mm)Quick Connect, Disconnect-Motor Run--
C276CCF4200LG0J
C276CCF5200LG0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
359
In Stock
1 : $11.22000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.575" Dia (40.00mm)2.894" (73.50mm)Wire Leads-Motor Run--
C274AC35200SA0J
C274AC35200SA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
271
In Stock
1 : $11.74000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)2.992" (76.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
C274ACF4500WA0J
C274ACF5200WA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
29
In Stock
1 : $13.03000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)2.894" (73.50mm)Wire Leads-Motor Run--
C87 Series
C878BF35200AA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
400
In Stock
1 : $14.42000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)3.150" (80.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
163
In Stock
1 : $14.67000
Bulk
Bulk
Active20 µF±10%370V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis Mount, Requires Holder/BracketRadial, Can1.870" Dia (47.50mm), Lip2.500" (63.50mm)Quick Connect, Disconnect0.810" (20.57mm)Motor Run--
C87 Series
C878BF35200SA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
304
In Stock
1 : $14.75000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)3.150" (80.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
21F (MPF Series)
21FD3720A-F
CAP FILM 20UF 10% 370VAC RADIAL
Cornell Dubilier Electronics (CDE)
17
In Stock
1 : $15.41000
Bulk
Bulk
Active20 µF±10%370V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis Mount, Requires Holder/BracketRadial, Can1.875" Dia (47.63mm), Lip2.630" (66.80mm)Quick Connect, Disconnect0.813" (20.64mm)Motor Run; Power Factor Correction (PFC)--
57
In Stock
1 : $15.70000
Bulk
Bulk
Active20 µF±10%370V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis Mount, Requires Holder/BracketRadial, Can2.910" L x 1.910" W (73.91mm x 48.51mm), Lip3.030" (76.96mm)Quick Connect, Disconnect0.810" (20.57mm)Motor Run--
C4BTHBX5200ZANJ
C4BTHBX5200ZANJ
CAP FILM 20UF 5% 600VDC SCREW
KEMET
189
In Stock
1 : $19.52000
Bulk
Bulk
Active20 µF±5%330V600VPolypropylene (PP), Metallized1.7 mOhms-40°C ~ 85°CChassis MountRectangular Box2.264" L x 1.378" W (57.50mm x 35.00mm)1.969" (50.00mm)Screw Terminals1.614" (41.00mm)DC Link, DC Filtering; High Frequency, Switching--
EEC2E506HQA431
EEC2G206HQA431
CAP FILM 20UF 400VAC QC TERM
Nichicon
196
In Stock
1 : $20.06000
Bulk
Bulk
Obsolete20 µF-5%, +10%400V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis MountRectangular Box2.283" L x 1.339" W (58.00mm x 34.00mm)1.969" (50.00mm)Quick Connect, Disconnect-Motor Run--
B3236x
B32361A4206J080
CAP FILM 20UF 5% 480VAC RADIAL
EPCOS - TDK Electronics
1,573
In Stock
1 : $21.10000
Bulk
Bulk
Active20 µF±5%480V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis, Stud MountRadial, Can2.500" Dia (63.50mm)2.756" (70.00mm)Threaded, Male1.378" (35.00mm)General Purpose--
C44A Series
44AJFP5200ZD0J
CAP FILM 20UF 5% 700VDC RADIAL
KEMET
10
In Stock
100
Marketplace
1 : $25.43000
Bulk
2 : $42.28000
Box
Bulk
Box
Active20 µF±5%400V700VPolypropylene (PP), Metallized3 mOhms-40°C ~ 85°CChassis, Stud MountRadial, Can1.969" Dia (50.00mm)4.055" (103.00mm)Threaded, Male0.878" (22.30mm)General Purpose--
84
In Stock
1 : $26.39000
Bulk
Bulk
Active20 µF±10%440V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis Mount, Requires Holder/BracketRadial, Can1.870" Dia (47.50mm), Lip2.960" (75.18mm)Quick Connect, Disconnect0.810" (20.57mm)Motor Run--
C44A Series
C44AMGP5200ZA0J
CAP FILM 20UF 5% 850VDC RADIAL
KEMET
15
In Stock
1 : $32.12000
Bulk
Bulk
Active20 µF±5%450V850VPolypropylene (PP), Metallized6 mOhms-40°C ~ 85°CChassis, Stud MountRadial, Can2.559" Dia (65.00mm)4.055" (103.00mm)Threaded, Male0.878" (22.30mm)General Purpose--
MFG_B32375
B32375A3206J030
CAP FILM 20UF 5% 460V RADIAL
EPCOS - TDK Electronics
100
In Stock
1 : $32.65000
Bulk
Bulk
Active20 µF±5%330V460VPolypropylene (PP), Metallized--40°C ~ 70°CChassis, Stud MountRadial, Can1.969" Dia (50.00mm)5.118" (130.00mm)Quick Connect, Disconnect0.787" (20.00mm)3 Phase--
C44AHFP5200ZB0J
C44AHFP5200ZB0J
CAP FILM 20UF 5% 600VDC RADIAL
KEMET
46
In Stock
1 : $34.04000
Box
Box
Active20 µF±5%330V600VPolypropylene (PP), Metallized4 mOhms-40°C ~ 85°CChassis MountRadial, Can1.772" Dia (45.00mm)4.055" (103.00mm)Threaded, Male0.878" (22.30mm)General Purpose--
37FD3720A-F
37FD3720A-F
CAP FILM 20UF 10% 370VAC RADIAL
Cornell Dubilier Electronics (CDE)
9
In Stock
1 : $38.43000
Bulk
Bulk
Active20 µF±10%370V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis Mount, Requires Holder/BracketRadial, Can2.906" L x 1.906" W (73.81mm x 48.41mm), Lip2.630" (66.80mm)Quick Connect, Disconnect0.813" (20.64mm)Motor Run; Power Factor Correction (PFC)--
Showing
of 24

20 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.