Film Capacitors

Results: 28
Manufacturer
Cornell Dubilier Electronics (CDE)EPCOS - TDK ElectronicsGE CapacitorKEMETNichiconNTE Electronics, IncNTE Electronics, Inc
Series
-B32332* - S2 Motor RunB33331I6C274C276C44AC4BTC87EECMRRCSCRZ Type
Packaging
BagBoxBulk
Product Status
ActiveObsolete
Capacitance
18 µF20 µF24 µF
Tolerance
-5%, +10%±3%±5%±6%±10%
Voltage Rating - AC
250V330V370V400V440V450V470V480V600Vpk
Voltage Rating - DC
400V600V700V850V-
Dielectric Material
-Paper, MetallizedPolypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
1.7 mOhms3 mOhms4 mOhms5 mOhms6 mOhms
Operating Temperature
-40°C ~ 105°C-40°C ~ 80°C-40°C ~ 85°C-40°C ~ 90°C-25°C ~ 85°C
Mounting Type
Chassis MountChassis Mount, Requires Holder/BracketChassis, Stud Mount
Package / Case
Radial, Can - QC TerminalsRadial, CanRectangular Box
Size / Dimension
1.181" Dia (30.00mm)1.378" Dia (35.00mm)1.575" Dia (40.00mm)1.750" Dia (44.45mm)1.752" Dia (44.50mm), Lip1.772" Dia (45.00mm)1.969" Dia (50.00mm)2.264" L x 1.378" W (57.50mm x 35.00mm)2.283" L x 1.024" W (58.00mm x 26.00mm)2.283" L x 1.339" W (58.00mm x 34.00mm)2.559" Dia (65.00mm)2.910" L x 1.910" W (73.91mm x 48.51mm)3.660" L x 1.970" W (92.96mm x 50.04mm), Lip
Height - Seated (Max)
1.614" (41.00mm)1.969" (50.00mm)2.630" (66.80mm)2.752" (69.90mm)2.870" (72.90mm)2.894" (73.50mm)2.972" (75.50mm)2.992" (76.00mm)3.031" (77.00mm)3.150" (80.00mm)3.228" (82.00mm)3.250" (82.55mm)3.780" (96.00mm)4.000" (101.60mm)
Termination
Quick Connect - 0.250" (6.3mm)Quick Connect, DisconnectScrew TerminalsThreaded, MaleWire Leads
Lead Spacing
0.394" (10.00mm)0.528" (13.40mm)0.810" (20.57mm)0.811" (20.60mm)0.839" (21.30mm)0.878" (22.30mm)1.380" (35.05mm)1.614" (41.00mm)-
Applications
Commutation; High Frequency, Switching; High Pulse, DV/DTDC Link, DC Filtering; High Frequency, SwitchingGeneral PurposeMotor Run
Features
-Long Life
Stocking Options
Environmental Options
Media
Marketplace Product
28Results
Applied FiltersRemove All

Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
C274AC35200AA0J
C274AC35200AA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
165
In Stock
1 : $5.69000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)2.992" (76.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
26
In Stock
500
Factory
1 : $6.11000
Bulk
Bulk
Active20 µF±6%370V----40°C ~ 105°CChassis MountRadial, Can1.750" Dia (44.45mm)2.870" (72.90mm)Quick Connect, Disconnect0.810" (20.57mm)General Purpose-Long Life
C276CC35160AA0J
C276CC35200AA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
100
In Stock
1 : $6.74000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.575" Dia (40.00mm)2.992" (76.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
C276CC35160AA0J
C276CC25200AA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
462
In Stock
1 : $6.75000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.575" Dia (40.00mm)2.972" (75.50mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run--
C274AC35180AA0J
C274AC35180AA0J
CAP FILM 18UF 5% 470VAC RADIAL
KEMET
173
In Stock
1 : $7.75000
Bulk
Bulk
Active18 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)2.992" (76.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
Z26S5892MT5A4
Z93S4024PN
CAP FILM 24UF 3% 400VAC RADIAL
Cornell Dubilier Electronics (CDE)
118
In Stock
250
Factory
1 : $9.20000
Bulk
Bulk
Active24 µF±3%400V----40°C ~ 105°CChassis MountRadial, Can2.910" L x 1.910" W (73.91mm x 48.51mm)3.250" (82.55mm)Threaded, Male0.810" (20.57mm)General Purpose-Long Life
B33331I6106J060
B33331I6206J080
20UF 450V S2 AL 35X75 VDE UL 2+2
EPCOS - TDK Electronics
802
In Stock
1 : $9.72000
Bulk
Bulk
Active20 µF±5%450V-Polypropylene (PP), Metallized--40°C ~ 85°CChassis MountRadial, Can1.378" Dia (35.00mm)3.031" (77.00mm)Quick Connect - 0.250" (6.3mm)-Motor Run--
44
In Stock
1 : $9.72000
Bulk
Bulk
Active20 µF±5%450V-Polypropylene (PP), Metallized--40°C ~ 85°CChassis MountRadial, Can1.378" Dia (35.00mm)3.031" (77.00mm)Quick Connect - 0.250" (6.3mm)-Motor Run--
B32332
B32332I6206J081
CAP FILM 20UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
49
In Stock
1 : $10.32000
Bulk
Bulk
Active20 µF±5%450V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)3.780" (96.00mm)Quick Connect, Disconnect-Motor Run--
C276CCF4200LG0J
C276CCF5200LG0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
358
In Stock
1 : $11.22000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.575" Dia (40.00mm)2.894" (73.50mm)Wire Leads-Motor Run--
C27 Series
C274AC35180SA0J
CAP FILM 18UF 5% 470VAC RADIAL
KEMET
74
In Stock
1 : $11.22000
Bulk
Bulk
Active18 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)2.992" (76.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
C274AC35200SA0J
C274AC35200SA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
270
In Stock
1 : $11.74000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)2.992" (76.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
C274ACF4500WA0J
C274ACF5200WA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
29
In Stock
1 : $13.03000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)2.894" (73.50mm)Wire Leads-Motor Run--
MRRC370V20
MRRC370V20
CAP FILM 20UF 6% 370VAC RADIAL
NTE Electronics, Inc
6
Marketplace
1 : $13.96000
Bag
Bag
Active20 µF±6%370V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis MountRadial, Can1.752" Dia (44.50mm), Lip2.630" (66.80mm)Quick Connect - 0.250" (6.3mm)0.811" (20.60mm)Motor Run--
C87 Series
C878BF35200AA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
400
In Stock
1 : $14.42000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)3.150" (80.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
C87 Series
C878BF35200SA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
303
In Stock
1 : $14.75000
Bulk
Bulk
Active20 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)3.150" (80.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
EEC2E206HQA415
EEC2E206HQA415
CAP FILM 20UF 250VAC QC TERM
Nichicon
9
In Stock
1 : $15.40000
Bulk
Bulk
Obsolete20 µF-5%, +10%250V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis MountRectangular Box2.283" L x 1.024" W (58.00mm x 26.00mm)1.614" (41.00mm)Quick Connect, Disconnect-Motor Run--
MRRC440V20
MRRC440V20
CAP FILM 20UF 6% 440VAC RADIAL
NTE Electronics, Inc
48
Marketplace
1 : $18.15000
Bag
Bag
Active20 µF±6%440V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis MountRadial, Can1.752" Dia (44.50mm), Lip2.752" (69.90mm)Quick Connect - 0.250" (6.3mm)0.839" (21.30mm)Motor Run--
C4BTHBX5200ZANJ
C4BTHBX5200ZANJ
CAP FILM 20UF 5% 600VDC SCREW
KEMET
182
In Stock
1 : $19.52000
Bulk
Bulk
Active20 µF±5%330V600VPolypropylene (PP), Metallized1.7 mOhms-40°C ~ 85°CChassis MountRectangular Box2.264" L x 1.378" W (57.50mm x 35.00mm)1.969" (50.00mm)Screw Terminals1.614" (41.00mm)DC Link, DC Filtering; High Frequency, Switching--
EEC2E506HQA431
EEC2G206HQA431
CAP FILM 20UF 400VAC QC TERM
Nichicon
196
In Stock
1 : $20.06000
Bulk
Bulk
Obsolete20 µF-5%, +10%400V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis MountRectangular Box2.283" L x 1.339" W (58.00mm x 34.00mm)1.969" (50.00mm)Quick Connect, Disconnect-Motor Run--
C44A Series
C44AFFP5200ZE0J
CAP FILM 20UF 5% 400VDC RAD
KEMET
38
In Stock
1 : $22.94000
Bulk
Bulk
Active20 µF±5%250V400VPolypropylene (PP), Metallized5 mOhms-40°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)3.228" (82.00mm)Threaded, Male0.878" (22.30mm)General Purpose--
97F6694RC
97F6694RC
CAP FILM 20UF 3% 480VAC RADIAL
GE Capacitor
66
Marketplace
1 : $23.84000
Box
-
Box
Active20 µF±3%480V-Polypropylene (PP), Metallized--40°C ~ 90°CChassis MountRadial, Can - QC Terminals2.910" L x 1.910" W (73.91mm x 48.51mm)4.000" (101.60mm)Quick Connect, Disconnect0.810" (20.57mm)General Purpose--
C44A Series
C44AJFP5200ZD0J
CAP FILM 20UF 5% 700VDC RADIAL
KEMET
9
In Stock
100
Marketplace
1 : $25.43000
Bulk
2 : $42.28000
Box
Bulk
Box
Active20 µF±5%400V700VPolypropylene (PP), Metallized3 mOhms-40°C ~ 85°CChassis, Stud MountRadial, Can1.969" Dia (50.00mm)4.055" (103.00mm)Threaded, Male0.878" (22.30mm)General Purpose--
97F6680
97F6680
CAP FILM 24UF 3% 480VAC RADIAL
GE Capacitor
89
Marketplace
1 : $27.48000
Box
-
Box
Active24 µF±3%480V-Polypropylene (PP), Metallized--40°C ~ 90°CChassis MountRadial, Can - QC Terminals2.910" L x 1.910" W (73.91mm x 48.51mm)4.000" (101.60mm)Quick Connect, Disconnect0.810" (20.57mm)General Purpose--
C44A Series
C44AMGP5200ZA0J
CAP FILM 20UF 5% 850VDC RADIAL
KEMET
0
In Stock
109
Marketplace
Check Lead Time
2 : $38.35000
Bulk
1 : $32.12000
Bulk
Bulk
Bulk
Active20 µF±5%450V850VPolypropylene (PP), Metallized6 mOhms-40°C ~ 85°CChassis, Stud MountRadial, Can2.559" Dia (65.00mm)4.055" (103.00mm)Threaded, Male0.878" (22.30mm)General Purpose--
C44AHFP5200ZB0J
C44AHFP5200ZB0J
CAP FILM 20UF 5% 600VDC RADIAL
KEMET
136
In Stock
1 : $34.04000
Box
Box
Active20 µF±5%330V600VPolypropylene (PP), Metallized4 mOhms-40°C ~ 85°CChassis MountRadial, Can1.772" Dia (45.00mm)4.055" (103.00mm)Threaded, Male0.878" (22.30mm)General Purpose--
109
Marketplace
2 : $38.35000
Box
Box
Active20 µF±5%450V850VPolypropylene (PP), Metallized6 mOhms-40°C ~ 85°CChassis, Stud MountRadial, Can2.559" Dia (65.00mm)4.055" (103.00mm)Threaded, Male0.878" (22.30mm)General Purpose--
SCR Series
SCRN227R-F
CAP FILM 20UF 10% 600VPK RADIAL
Cornell Dubilier Electronics (CDE)
5
In Stock
100
Marketplace
150
Factory
1 : $183.85000
Bulk
1 : $162.79000
Bulk
Bulk
Bulk
Active20 µF±10%600Vpk-Paper, Metallized--40°C ~ 80°CChassis Mount, Requires Holder/BracketRadial, Can3.660" L x 1.970" W (92.96mm x 50.04mm), Lip5.810" (147.57mm)Threaded, Male1.380" (35.05mm)Commutation; High Frequency, Switching; High Pulse, DV/DT--
Showing
of 28

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.