0.1 µF Film Capacitors

Results: 7
Packaging
BoxBulkCut Tape (CT)Tape & Reel (TR)
Tolerance
±10%±20%
Voltage Rating - DC
630V-
Size / Dimension
0.728" L x 0.335" W (18.50mm x 8.50mm)0.945" L x 0.299" W (24.00mm x 7.60mm)1.063" L x 0.315" W (27.00mm x 8.00mm)
Height - Seated (Max)
0.551" (14.00mm)0.563" (14.30mm)0.669" (17.00mm)
Lead Spacing
0.598" (15.20mm)0.799" (20.30mm)0.886" (22.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
PME271M410MR30
PME271M610KR30
CAP FILM 0.1UF 10% 630VDC RADIAL
KEMET
131
In Stock
1 : $1.84000
Box
Box
Active0.1 µF±10%275V630VPaper, Metallized-40°C ~ 110°CThrough HoleRadial0.945" L x 0.299" W (24.00mm x 7.60mm)0.551" (14.00mm)PC Pins0.799" (20.30mm)EMI, RFI SuppressionX2-
PME271M568MR30
PME271M610MR30
CAP FILM 0.1UF 20% 275VAC RADIAL
KEMET
617
In Stock
1 : $1.87000
Bulk
Bulk
Active0.1 µF±20%275V-Paper, Metallized-40°C ~ 110°CThrough HoleRadial0.945" L x 0.299" W (24.00mm x 7.60mm)0.551" (14.00mm)PC Pins0.799" (20.30mm)EMI, RFI SuppressionX2-
PME271M568MR30
PME271M610MR04
CAP FILM 0.1UF 20% 275VAC RADIAL
KEMET
259
In Stock
1 : $1.92000
Bulk
Bulk
Active0.1 µF±20%275V-Paper, Metallized-40°C ~ 110°CThrough HoleRadial0.945" L x 0.299" W (24.00mm x 7.60mm)0.551" (14.00mm)PC Pins0.799" (20.30mm)EMI, RFI SuppressionX2-
PME271 Series
PME271MB6100KR30
CAP FILM 0.1UF 10% 275VAC RADIAL
KEMET
1,048
In Stock
1 : $1.93000
Bulk
Bulk
Active0.1 µF±10%275V-Paper, Metallized-40°C ~ 110°CThrough HoleRadial0.728" L x 0.335" W (18.50mm x 8.50mm)0.563" (14.30mm)PC Pins0.598" (15.20mm)EMI, RFI SuppressionX2-
PME271 Series
PME271MB6100MR30
CAP FILM 0.1UF 20% 275VAC RADIAL
KEMET
1,200
In Stock
1 : $1.93000
Bulk
Bulk
Active0.1 µF±20%275V-Paper, Metallized-40°C ~ 110°CThrough HoleRadial0.728" L x 0.335" W (18.50mm x 8.50mm)0.563" (14.30mm)PC Pins0.598" (15.20mm)EMI, RFI SuppressionX2-
PME271, PME271Y Series
PME271MD6100MR30
CAP FILM 0.1UF 20% 630VDC RADIAL
KEMET
183
In Stock
1 : $2.10000
Bulk
Bulk
Active0.1 µF±20%275V630VPaper, Metallized-40°C ~ 110°CThrough HoleRadial1.063" L x 0.315" W (27.00mm x 8.00mm)0.669" (17.00mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
PME271M568MR30
PME271M610MR19T0
CAP FILM 0.1UF 20% 630VDC RAD
KEMET
236
In Stock
1 : $1.96000
Cut Tape (CT)
250 : $0.73100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active0.1 µF±20%275V630VPaper, Metallized-40°C ~ 110°CThrough HoleRadial0.945" L x 0.299" W (24.00mm x 7.60mm)0.551" (14.00mm)PC Pins0.799" (20.30mm)EMI, RFI SuppressionX2-
Showing
of 7

0.1 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.