Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
999
In Stock
1 : $2.30000
Bag
Bag
Active0.1 µF±10%275V-Polypropylene (PP), Metallized-40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.492" (12.50mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
500
In Stock
1 : $0.99000
Bag
Bag
Active0.1 µF±10%310V-Polypropylene (PP), Metallized-40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.492" (12.50mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
1,995
In Stock
1 : $2.27000
Bag
Bag
Active0.1 µF±10%275V-Polypropylene (PP), Metallized-40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.492" (12.50mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
996
In Stock
1 : $1.27000
Bag
Bag
Active0.1 µF±10%305V-Polypropylene (PP), Metallized-40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.492" (12.50mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
44,174
In Stock
1 : $0.43000
Tray
Tray
Active0.1 µF±10%305V-Polypropylene (PP), Metallized-40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.492" (12.50mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
MPX21W3100FH00MSSD
MPX21W3100FH00MSSD
CAP FILM 0.1UF 20% 275VAC RAD
WIMA
314
In Stock
1 : $2.78000
Bulk
-
Bulk
Active0.1 µF±20%275V-Paper, Metallized-40°C ~ 110°CThrough HoleRadial1.102" L x 0.315" W (28.00mm x 8.00mm)0.787" (20.00mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
MPX21W3100FG00MSC9
MPX20W3100FG00MSSD
CAP FILM 0.1UF 20% 250VAC RAD
WIMA
11,520
In Stock
1 : $1.99000
Bulk
-
Bulk
Active0.1 µF±20%250V-Paper, Metallized-40°C ~ 110°CThrough HoleRadial0.748" L x 0.394" W (19.00mm x 10.00mm)0.709" (18.00mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
0
In Stock
1 : $1.30000
Bag
Bag
Active0.1 µF±10%305V-Polypropylene (PP), Metallized-40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.492" (12.50mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
0
In Stock
1 : $0.45000
Tray
Tray
Active0.1 µF±10%305V-Polypropylene (PP), Metallized-40°C ~ 110°CThrough HoleRadial0.709" L x 0.236" W (18.00mm x 6.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
0
Marketplace
1 : $0.20000
Bulk
Bulk
Active0.1 µF±10%275V-Polypropylene (PP), Metallized-40°C ~ 110°CThrough HoleRadial0.709" L x 0.197" W (18.00mm x 5.00mm)0.453" (11.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
0
Marketplace
1 : $0.20000
Bulk
Bulk
Active0.1 µF±10%275V-Polypropylene (PP), Metallized-40°C ~ 110°CThrough HoleRadial0.709" L x 0.236" W (18.00mm x 6.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
0
Marketplace
1 : $0.20000
Bulk
Bulk
Active0.1 µF±10%275V-Polypropylene (PP), Metallized-40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.492" (12.50mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
Showing
1 - 12
of 12

0.1 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.