Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
407 In Stock | 1 : $3.93000 Bulk | Bulk | Active | 1 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 0.984" Dia (25.00mm) | 2.303" (58.50mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run | - | - | |||
142 In Stock | 1 : $5.03000 Bulk | Bulk | Active | 1 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 0.984" Dia (25.00mm) | 2.303" (58.50mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run | - | - | |||
76 In Stock | 1 : $6.14000 Bulk | Bulk | Active | 1 µF | ±5% | 450V | - | Polypropylene (PP), Metallized | -40°C ~ 85°C | Chassis Mount | Radial, Can | 1.181" Dia (30.00mm) | 2.244" (57.00mm) | Quick Connect - 0.250" (6.3mm) | - | Motor Run | - | - |