Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : $0.90000 Bulk | Bulk | Active | 0.56 µF | ±10% | 275V | - | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock | 1 : $1.46000 Tray | Tray | Active | 0.56 µF | ±10% | 310V | 630V | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.472" W (18.00mm x 12.00mm) | 0.787" (20.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - |