Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : $83.15000 Bulk | Bulk | Active | 100 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 0.9 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.539" (64.50mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
36 In Stock | 1 : $91.26000 Bulk | Bulk | Active | 220 µF | ±10% | 230V | 800V | Polypropylene (PP), Metallized | 0.7 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.539" (64.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
60 In Stock 36 Factory | 1 : $61.20000 Bulk | Bulk | Active | 66 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 0.5 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 1.594" (40.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
60 In Stock | 1 : $67.86000 Bulk | Bulk | Active | 160 µF | ±10% | 230V | 800V | Polypropylene (PP), Metallized | 0.6 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.028" (51.50mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
9 In Stock 60 Factory | 1 : $79.17000 Bulk | Bulk | Active | 100 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 0.7 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.028" (51.50mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
5 In Stock 12 Factory | 1 : $79.91000 Bulk | Bulk | Active | 100 µF | ±10% | 230V | 800V | Polypropylene (PP), Metallized | 0.5 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 1.594" (40.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
24 In Stock | 1 : $80.33000 Bulk | Bulk | Active | 70 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 0.8 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.028" (51.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
12 In Stock 60 Factory | 1 : $88.25000 Bulk | Bulk | Active | 100 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 0.9 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.539" (64.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
18 In Stock | 1 : $88.31000 Bulk | Bulk | Active | 140 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 0.8 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.539" (64.50mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $61.21667 Bulk | Bulk | Active | 33 µF | ±10% | 230V | 1400V (1.4kV) | Polypropylene (PP), Metallized | 0.7 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 1.594" (40.50mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $62.28250 Bulk | Bulk | Active | 47 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 0.6 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 1.594" (40.50mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $64.69833 Bulk | Bulk | Active | 66 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 0.5 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 1.594" (40.50mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $65.70667 Bulk | Bulk | Active | 33 µF | ±10% | 230V | 1400V (1.4kV) | Polypropylene (PP), Metallized | 0.7 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 1.594" (40.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $66.91500 Bulk | Bulk | Active | 47 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 0.6 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 1.594" (40.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $67.27000 Bulk | Bulk | Active | 52 µF | ±10% | 230V | 1400V (1.4kV) | Polypropylene (PP), Metallized | 0.9 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.028" (51.50mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $67.79583 Bulk | Bulk | Active | 100 µF | ±10% | 230V | 800V | Polypropylene (PP), Metallized | 0.5 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 1.594" (40.50mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $68.12250 Bulk | Bulk | Active | 70 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 0.8 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.028" (51.50mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $71.88833 Bulk | Bulk | Active | 52 µF | ±10% | 230V | 1400V (1.4kV) | Polypropylene (PP), Metallized | 0.9 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.028" (51.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $73.53667 Bulk | Bulk | Active | 70 µF | ±10% | 230V | 1400V (1.4kV) | Polypropylene (PP), Metallized | 1 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.539" (64.50mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $76.42167 Bulk | Bulk | Active | 100 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 0.7 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.028" (51.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $78.16917 Bulk | Bulk | Active | 70 µF | ±10% | 230V | 1400V (1.4kV) | Polypropylene (PP), Metallized | 1 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.539" (64.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $81.20750 Bulk | Bulk | Active | 220 µF | ±10% | 230V | 800V | Polypropylene (PP), Metallized | 0.7 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.539" (64.50mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $81.55083 Bulk | Bulk | Active | 160 µF | ±10% | 230V | 800V | Polypropylene (PP), Metallized | 0.6 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.028" (51.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : $84.66333 Bulk | Bulk | Active | 140 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 0.8 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.539" (64.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL |