Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
454 In Stock 294 Factory | 1 : $6.24000 Bulk | Bulk | Active | 10 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 8.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
2,549 In Stock 1,500 Factory | 1 : $2.87000 Bulk | Bulk | Active | 5 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 12 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.819" (20.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
2,340 In Stock 440 Factory | 1 : $3.31000 Bulk | Bulk | Active | 5 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 12 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.551" W (32.00mm x 14.00mm) | 1.134" (28.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
530 In Stock 900 Factory | 1 : $3.49000 Bulk | Bulk | Active | 10 µF | ±10% | - | 550V | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.331" (33.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
170 In Stock 440 Factory | 1 : $4.04000 Bulk | Bulk | Active | 2.2 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 16.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.551" W (32.00mm x 14.00mm) | 1.134" (28.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
278 In Stock 810 Factory | 1 : $4.19000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 14 mOhms | -40°C ~ 105°C | Through Hole | Radial | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.331" (33.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
247 In Stock 540 Factory | 1 : $4.29000 Bulk | Bulk | Active | 8 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 9.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.331" (33.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
112 In Stock 112 Factory | 1 : $7.56000 Bulk | Bulk | Active | 15 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.673" L x 0.787" W (42.50mm x 20.00mm) | 1.606" (40.80mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
515 In Stock 350 Factory | 1 : $7.78000 Bulk | Bulk | Active | 30 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 4.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.693" W (57.50mm x 43.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
492 In Stock 112 Factory | 1 : $9.31000 Bulk | Bulk | Active | 20 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 7.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.673" L x 0.787" W (42.50mm x 20.00mm) | 1.969" (50.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
359 In Stock 1,560 Factory | 1 : $10.56000 Bulk | Bulk | Active | 30 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.673" L x 0.945" W (42.50mm x 24.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
134 In Stock 120 Factory | 1 : $15.95000 Bulk | Bulk | Active | 40 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 5.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.579" (65.50mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
165 In Stock 770 Factory | 1 : $3.28000 Bulk | Bulk | Active | 3.3 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 26 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.551" W (32.00mm x 14.00mm) | 1.134" (28.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
240 In Stock 660 Factory | 1 : $3.56000 Bulk | Bulk | Active | 2 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 25 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.673" L x 0.787" W (42.50mm x 20.00mm) | 0.996" (25.30mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
1,414 In Stock 550 Factory | 1 : $4.26000 Bulk | Bulk | Active | 10 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 8.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.551" W (32.00mm x 14.00mm) | 1.134" (28.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
49 In Stock 495 Factory | 1 : $12.95000 Bulk | Bulk | Active | 65 µF | ±10% | 230V | 1000V (1kV) | - | 1.8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.598" (66.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
41 In Stock 90 Factory | 1 : $4.53000 Bulk | Bulk | Active | 10 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.134" (28.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
67 In Stock 196 Factory | 1 : $8.27000 Bulk | Bulk | Active | 15 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
60 In Stock 540 Factory | 1 : $3.80000 Bulk | Bulk | Active | 5 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 12.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.134" (28.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
53 In Stock 336 Factory | 1 : $6.09000 Bulk | Bulk | Active | 10 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 12 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.606" (40.80mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
0 In Stock Check Lead Time | 1 : $10.14000 Bulk | Bulk | Active | 20 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 5.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
0 In Stock Check Lead Time | 1 : $12.45000 Bulk | Bulk | Active | 40 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
0 In Stock 540 Factory Check Lead Time | 1 : $5.07000 Bulk | Bulk | Active | 12 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.331" (33.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
0 In Stock 420 Factory Check Lead Time | 1 : $5.39000 Bulk | Bulk | Active | 10 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 9.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.488" (37.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
0 In Stock 343 Factory Check Lead Time | 1 : $6.81000 Bulk | Bulk | Active | 6.8 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 13.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 1.350" (34.30mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |