Film Capacitors

Results: 165,946
Manufacturer
Abracon LLCAillenCornell Dubilier / Illinois CapacitorCornell Dubilier Electronics (CDE)Eaton - Electronics DivisionElectrocubeEPCOS - TDK ElectronicsGalco Industrial ElectronicsGE CapacitorInventus PowerKEMETKYOCERA AVX
Series
-*150158X160167168170171184185230
Packaging
-BagBottleBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Capacitance
33 pF39 pF47 pF51 pF56 pF62 pF68 pF71 pF75 pF82 pF91 pF100 pF
Tolerance
-15%, 0%-15%,+5%-5%, +10%-5%, +15%-1%, +5%0%, +10%0%, +15%±0.25pF±1%±2%±2.5%±3%±3.5%±5%
Voltage Rating - AC
8V10V11V12V16V20V25V30V32V35V40V45V
Voltage Rating - DC
10V16V25V35V50V63V75V80V100V160V200V250V
Dielectric Material
-Acrylic, Metallized - StackedAcrylic, MetallizedPaper, MetallizedPlastic, MetallizedPolycarbonate (PC), MetallizedPolyesterPolyester, Metallized - StackedPolyester, MetallizedPolyester, Polyethylene Naphthalate (PEN), Metallized - StackedPolyester, Polyethylene Naphthalate (PEN), MetallizedPolyester, Polyethylene Terephthalate (PET) - Stacked
ESR (Equivalent Series Resistance)
0.1 mOhms0.2 mOhms0.3 mOhms0.4 mOhms0.5 mOhms0.6 mOhms0.62 mOhms0.7 mOhms0.75 mOhms0.78 mOhms0.8 mOhms0.81 mOhms
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 140°C-55°C ~ 150°C-55°C ~ 70°C-55°C ~ 75°C-55°C ~ 85°C-55°C ~ 90°C-50°C ~ 105°C
Mounting Type
-Chassis MountChassis Mount, Requires Holder/BracketChassis, Stud MountSurface MountThrough Hole
Package / Case
2-DIP6-DIP6-SMD, Gull Wing8-DIP8-SMD, Gull Wing8-WSSOP, 8-MSOP (0.110", 2.80mm Width)10-DIP10-SMD, Gull Wing12-DIP14-DIP14-SMD, Gull Wing16-DIP
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.81mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.067" W (3.20mm x 1.70mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.126" L x 0.177" W (3.20mm x 4.50mm)0.130" L x 0.063" W (3.30mm x 1.60mm)0.130" L x 0.067" W (3.30mm x 1.70mm)0.130" L x 0.098" W (3.30mm x 2.50mm)0.177" L x 0.126" W (4.50mm x 3.20mm)0.181" L x 0.098" W (4.60mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)0.031" (0.80mm)0.033" (0.85mm)0.035" (0.90mm)0.039" (1.00mm)0.040" (1.02mm)0.043" (1.09mm)0.043" (1.10mm)0.045" (1.15mm)0.047" (1.19mm)0.047" (1.20mm)0.051" (1.30mm)
Termination
-ConnectorGull WingInsulated Flexible LeadsPC Pins - Long LeadsPC PinsQuick Connect - 0.110" (2.8mm)Quick Connect - 0.187" (4.7mm)Quick Connect - 0.189" (4.8mm)Quick Connect - 0.250" (6.3mm)Quick Connect, DisconnectScrew Terminal, Wire Lead
Lead Spacing
0.098" (2.50mm)0.138" (3.50mm)0.177" (4.50mm)0.197" (5.00mm)0.200" (5.08mm)0.217" (5.50mm)0.244" (6.20mm)0.256" (6.50mm)0.276" (7.00mm)0.295" (7.50mm)0.300" (7.62mm)0.315" (8.00mm)
Applications
3 Phase3 Phase, Power Factor Correction (PFC)-AudioAudio; DC Link, DC FilteringAudio; High Frequency, Switching; High Pulse, DV/DTAudio; High Frequency, Switching; High Pulse, DV/DT; SnubberAudio; High Pulse, DV/DTAutomotiveAutomotive; DC Link, DC FilteringAutomotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DTAutomotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
-AEC-Q200AEC-Q200, X1AEC-Q200, X1, Y2AEC-Q200, X2AEC-Q200, Y1AEC-Q200, Y2X1X1, Y2X2X2, Y2Y1Y2
Features
85C/85% Humidity85C/85% Humidity, THB, Low ESR, Low ESL, Long Life85C/85% Humidity; Low ESR, Low ESL-AC and PulseHigh TemperatureHigh Temperature, Long LifeLong LifeLong Life, Low ESLLong Life, Low ESRLow ESLLow ESRLow ESR, High TemperatureLow ESR, Low ESL
Stocking Options
Environmental Options
Media
Marketplace Product
165,946Results

Showing
of 165,946
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
MK(P,T) Series
B32922C3104M189
CAP FILM 0.1UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
278,200
In Stock
1,300 : $0.14801
Tape & Reel (TR)
Tape & Reel (TR)
Active0.1 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.197" W (18.00mm x 5.00mm)0.413" (10.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
B32xxx, B811xx Series
B32921C3104M189
CAP FILM 0.1UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
107,800
In Stock
1,100 : $0.17033
Tape & Reel (TR)
Tape & Reel (TR)
Active0.1 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.472" (12.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
ECQ-E(F) SERIES
ECQ-E2104KF
CAP FILM 0.1UF 10% 250VDC RADIAL
Panasonic Electronic Components
33,764
In Stock
1 : $0.40000
Bulk
Bulk
Active0.1 µF±10%150V250VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.406" L x 0.228" W (10.30mm x 5.80mm)0.370" (9.40mm)PC Pins0.295" (7.50mm)General Purpose--
R82EC
R82DC3330AA60J
CAP FILM 0.33UF 5% 63VDC RADIAL
KEMET
20,566
In Stock
1 : $0.42000
Bulk
Bulk
Active0.33 µF±5%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 105°CThrough HoleRadial0.283" L x 0.138" W (7.20mm x 3.50mm)0.299" (7.60mm)PC Pins0.197" (5.00mm)AutomotiveAEC-Q200-
MK(P,T) Series
B32921C3103M000
CAP FILM 10000PF 20% 630VDC RAD
EPCOS - TDK Electronics
51,194
In Stock
1 : $0.44000
Bulk
Bulk
Active10000 pF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
ECQ-UAAF104M
ECQ-UAAF104M
CAP FILM 0.1UF 20% 275VAC RADIAL
Panasonic Electronic Components
38,802
In Stock
1 : $0.45000
Bulk
Bulk
Not For New Designs0.1 µF±20%275V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.689" L x 0.197" W (17.50mm x 5.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
39,024
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
10,882
In Stock
1 : $0.49000
Cut Tape (CT)
4,000 : $0.12674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 pF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.033" (0.85mm)Solder Pads-General Purpose--
57,495
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±5%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
12,012
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
236,593
In Stock
1 : $0.53000
Cut Tape (CT)
4,000 : $0.13782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 pF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.033" (0.85mm)Solder Pads-General Purpose--
24,539
In Stock
1 : $0.53000
Cut Tape (CT)
4,000 : $0.13782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.033" (0.85mm)Solder Pads-General Purpose--
18,200
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
106,594
In Stock
1 : $0.54000
Cut Tape (CT)
4,000 : $0.13850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 pF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.033" (0.85mm)Solder Pads-General Purpose--
ECHU-(J2)
ECH-U1C103JX5
CAP FILM 10000PF 5% 16VDC 0805
Panasonic Electronic Components
38,468
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.14947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±5%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.051" (1.30mm)Solder Pads-General Purpose--
22,204
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.14816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 pF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
PHE850 Series 9mm
PHE850EA4220MA01R17
CAP FILM 2200PF 20% 1.25KVDC RAD
KEMET
16,294
In Stock
1 : $0.55000
Bulk
Bulk
Active2200 pF±20%300V1250V (1.25kV)Polypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionY2-
26,658
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.15343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4700 pF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
ECHU-(H2)
ECH-U1H103JX5
CAP FILM 10000PF 5% 50VDC 1206
Panasonic Electronic Components
76,611
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.15623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±5%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.051" (1.30mm)Solder Pads-General Purpose--
ECHU-(J2)
ECH-U1C103GX5
CAP FILM 10000PF 2% 16VDC 0805
Panasonic Electronic Components
58,510
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.15936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.051" (1.30mm)Solder Pads-General Purpose--
ECHU-(H1)
ECH-U1C223JX5
CAP FILM 0.022UF 5% 16VDC 1206
Panasonic Electronic Components
11,682
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.16183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.022 µF±5%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.043" (1.10mm)Solder Pads-General Purpose--
ECQ-UAAF224M
ECQ-UAAF224M
CAP FILM 0.22UF 20% 275VAC RAD
Panasonic Electronic Components
287,269
In Stock
1 : $0.60000
Bulk
Bulk
Not For New Designs0.22 µF±20%275V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.689" L x 0.295" W (17.50mm x 7.50mm)0.571" (14.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
ECHU-(H2)
ECH-U1H103GX5
CAP FILM 10000PF 2% 50VDC 1206
Panasonic Electronic Components
20,914
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.17386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.051" (1.30mm)Solder Pads-General Purpose--
99,288
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.20116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.1 µF±20%12V16VAcrylic, Metallized - Stacked--40°C ~ 85°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.047" (1.20mm)Solder Pads-EMI, RFI Suppression-Low ESR
ECH-UX Series 0603
ECH-U1C473GX5
CAP FILM 0.047UF 2% 16VDC 1206
Panasonic Electronic Components
36,549
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.20410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.047 µF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.067" (1.70mm)Solder Pads-General Purpose--
Showing
of 165,946

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.