55 µF Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
881 In Stock | 1 : $10.67000 Bulk | Bulk | Active | 55 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 4.1 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 1.181" W (41.50mm x 30.00mm) | 2.028" (51.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
150 In Stock | 1 : $10.22000 Bulk | - | Bulk | Active | 55 µF | ±3% | 240V | - | - | - | -40°C ~ 105°C | Chassis Mount | Radial, Can | 1.770" Dia (44.96mm) | 3.620" (91.95mm) | Wire Leads | - | General Purpose | - | Long Life | ||
210 In Stock | 1 : $19.66000 Bulk | Bulk | Active | 55 µF | ±10% | 275V | 560V | Polypropylene (PP), Metallized | 2.8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.244" (57.00mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | - | |||
169 In Stock 483 Factory | 1 : $28.48000 Bulk | Bulk | Active | 55 µF | ±5% | 230V | 700V | Polypropylene (PP), Metallized | 2.9 mOhms | -45°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | - | |||
270 In Stock | 1 : $11.38000 Bulk | Bulk | Active | 55 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 6.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
108 In Stock | 1 : $15.66000 Bulk | Bulk | Active | 55 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 5.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
174 In Stock | 1 : $17.84000 Bulk | Bulk | Active | 55 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 4.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 1.181" W (41.00mm x 30.00mm) | 2.028" (51.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
157 In Stock | 1 : $18.64000 Bulk | Bulk | Active | 55 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 3.3 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
126 In Stock | 1 : $12.75000 Bulk | Bulk | Active | 55 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 6.2 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.811" (46.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
126 In Stock | 1 : $12.75000 Bulk | Bulk | Active | 55 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 6.2 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.811" (46.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
53 In Stock | 1 : $13.40000 Bulk | Bulk | Active | 55 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 3.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.980" (50.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
44 In Stock | 1 : $15.88000 Bulk | Bulk | Active | 55 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 2.8 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.571" (65.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
50 In Stock | 1 : $8.59000 Bulk | Bulk | Active | 55 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 2.047" (52.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
81 In Stock | 1 : $8.83000 Bulk | Bulk | Active | 55 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 5.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
46 In Stock | 1 : $14.43000 Bulk | Bulk | Active | 55 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 5.9 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.244" (57.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR | |||
100 In Stock | 1 : $17.84000 Bulk | Bulk | Active | 55 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 4.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 1.181" W (41.00mm x 30.00mm) | 2.028" (51.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
99 In Stock | 1 : $17.98000 Bulk | Bulk | Active | 55 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 6.3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.008" (51.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
68 In Stock | 1 : $12.26000 Bulk | Bulk | Active | 55 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.008" (51.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | - | |||
68 In Stock | 1 : $13.36000 Bulk | Bulk | Active | 55 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 5.5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.008" (51.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
54 In Stock | 1 : $13.94000 Bulk | Bulk | Active | 55 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 4.1 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.783" (45.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
50 In Stock | 1 : $16.26000 Bulk | Bulk | Active | 55 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 6.3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.008" (51.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
50 In Stock | 1 : $16.26000 Bulk | Bulk | Active | 55 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 6.3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.008" (51.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
54 In Stock | 1 : $16.61000 Bulk | Bulk | Active | 55 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.205" (56.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
54 In Stock | 1 : $16.61000 Bulk | Bulk | Active | 55 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 5.6 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.205" (56.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
79 In Stock | 1 : $21.13000 Bulk | Bulk | Active | 55 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.598" (66.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | - |