3.3 µF Film Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,387 In Stock | 1 : $2.28000 Bulk | - | Bulk | Active | 3.3 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.630" W (31.50mm x 16.00mm) | 1.260" (32.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
7,092 In Stock | 1 : $6.31000 Cut Tape (CT) 2,000 : $3.22482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 µF | ±20% | - | 16V | Acrylic, Metallized | - | -55°C ~ 125°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | Solder Pads | - | DC Link, DC Filtering | - | - | |||
795 In Stock | 1 : $9.00000 Bulk | - | Bulk | Active | 3.3 µF | ±20% | 330V | 760V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X1 | - | |||
1,642 In Stock | 1 : $13.95000 Cut Tape (CT) 500 : $7.42098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 µF | ±20% | - | 63V | Acrylic, Metallized | - | -55°C ~ 125°C | Surface Mount | 2220 (5750 Metric) | 0.224" L x 0.197" W (5.70mm x 5.00mm) | 0.110" (2.80mm) | Solder Pads | - | DC Link, DC Filtering | - | - | |||
1,101 In Stock | 1 : $1.25000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 3.3 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.996" L x 0.386" W (25.30mm x 9.80mm) | 0.575" (14.60mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
19,730 In Stock | 1 : $1.30000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 3.3 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.406" W (26.00mm x 10.30mm) | 0.748" (19.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
1,024 In Stock | 1 : $1.42000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 3.3 µF | ±5% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.406" W (26.00mm x 10.30mm) | 0.768" (19.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
2,564 In Stock | 1 : $1.47000 Bulk | - | Bulk | Active | 3.3 µF | ±10% | 32V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.512" (13.00mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
745 In Stock | 1 : $1.53000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 3.3 µF | ±5% | - | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.335" W (18.50mm x 8.50mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
1,183 In Stock | 1,000 : $0.58121 Tape & Box (TB) 1 : $1.55000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | 3.3 µF | ±10% | 32V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.512" (13.00mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
8,137 In Stock | 1,000 : $0.62856 Tape & Box (TB) 1 : $1.65000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | 3.3 µF | ±5% | 32V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.512" (13.00mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
2,256 In Stock | 1 : $1.65000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 3.3 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.335" W (18.50mm x 8.50mm) | 0.650" (16.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
102 In Stock | 1 : $1.76000 Bulk | - | Bulk | Active | 3.3 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
5,974 In Stock | 1 : $1.96000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 3.3 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.043" L x 0.236" W (26.50mm x 6.00mm) | 0.591" (15.00mm) | PC Pins | 0.886" (22.50mm) | Automotive; EMI, RFI Suppression | - | - | |||
2,035 In Stock | 1 : $2.00000 Cut Tape (CT) 700 : $0.81674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.571" (14.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
1,698 In Stock | 1 : $2.04000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 3.3 µF | ±10% | - | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.335" W (18.50mm x 8.50mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
4,799 In Stock | 1 : $2.07000 Bulk | - | Bulk | Active | 3.3 µF | ±5% | 160V | 250V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.043" L x 0.433" W (26.50mm x 11.00mm) | 0.807" (20.50mm) | PC Pins | 0.886" (22.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
1,211 In Stock | 1 : $2.07000 Bulk | - | Bulk | Active | 3.3 µF | ±10% | 160V | 250V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
648 In Stock | 1 : $2.15000 Bulk | Tariff may apply if shipping to the United States | Bulk | Not For New Designs | 3.3 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | 2-DIP | 0.650" L x 0.236" W (16.50mm x 6.00mm) | 0.366" (9.30mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
2,637 In Stock | 1 : $2.43000 Bulk | - | Bulk | Active | 3.3 µF | ±20% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.083" (27.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
1,096 In Stock | 1 : $2.70000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 3.3 µF | ±10% | 30V | 50V | Polyester, Metallized | 536 mOhms | -40°C ~ 105°C | Through Hole | Axial | 0.394" Dia x 0.807" L (10.00mm x 20.50mm) | - | PC Pins | - | General Purpose | - | Low ESR | |||
3,821 In Stock | 1 : $2.87000 Bulk | - | - | Bulk | Active | 3.3 µF | ±10% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.945" (24.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | ||
829 In Stock | 1 : $2.96000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 3.3 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
158 In Stock | 1 : $3.13000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 3.3 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 12.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 1.110" (28.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
433 In Stock | 1 : $3.27000 Bulk | - | Bulk | Active | 3.3 µF | ±10% | 200V | 400V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | 2-DIP | 1.142" L x 0.480" W (29.00mm x 12.20mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - |