165 µF Film Capacitors

Results: 5
Manufacturer
EPCOS - TDK ElectronicsKEMETKYOCERA AVX
Series
C44U-MDeltaCap™ B32305AFFLRPhaseCap® Premium
Product Status
ActiveObsolete
Tolerance
-5%, +10%±5%±10%
Voltage Rating - AC
400V440V-
Voltage Rating - DC
1300V (1.3kV)1500V (1.5kV)3800V (3.8kV)-
Dielectric Material
Polypropylene (PP)Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
1.6 mOhms2.1 mOhms3.2 mOhms
Operating Temperature
-40°C ~ 65°C-40°C ~ 85°C-40°C ~ 95°C
Mounting Type
Chassis MountChassis, Stud Mount
Size / Dimension
3.346" Dia (85.00mm)4.567" Dia (116.00mm)5.472" Dia (139.00mm)
Height - Seated (Max)
4.055" (103.00mm)5.039" (128.00mm)7.874" (200.00mm)10.925" (277.50mm)13.465" (342.00mm)
Termination
Terminal BlockThreaded, FemaleThreaded, Male
Lead Spacing
0.669" (17.00mm)1.260" (32.00mm)1.969" (50.00mm)-
Applications
3 Phase, Power Factor Correction (PFC)DC Link, DC Filtering
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
FFLR_01
FFLR6Z1656KJE
CAP FILM 165UF, 3800VDC
KYOCERA AVX
143
In Stock
1 : $289.62000
Bulk
Bulk
Active165 µF±10%-3800V (3.8kV)Polypropylene (PP), Metallized1.6 mOhms-40°C ~ 95°CChassis MountRadial, Can4.567" Dia (116.00mm)13.465" (342.00mm)Threaded, Male1.969" (50.00mm)DC Link, DC Filtering--
C44U-M-Series
C44USGT6165M83K
CAP FILM 165UF 10% 1.5KVDC RAD
KEMET
0
In Stock
Check Lead Time
1 : $46.54000
Bulk
Bulk
Active165 µF±10%-1500V (1.5kV)Polypropylene (PP), Metallized3.2 mOhms-40°C ~ 85°CChassis, Stud MountRadial, Can3.346" Dia (85.00mm)5.039" (128.00mm)Threaded, Female1.260" (32.00mm)DC Link, DC Filtering--
C44U-M-Series
C44UUGT6165M81K
CAP FILM 165UF 10% 1.3KVDC RAD
KEMET
0
In Stock
Check Lead Time
1 : $47.96000
Bulk
Bulk
Active165 µF±10%-1300V (1.3kV)Polypropylene (PP), Metallized2.1 mOhms-40°C ~ 85°CChassis, Stud MountRadial, Can3.346" Dia (85.00mm)4.055" (103.00mm)Threaded, Female1.260" (32.00mm)DC Link, DC Filtering--
B32305A Series
B32305A4302B040
CAP FILM 165UF 5% 440VAC RAD
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active165 µF±5%440V-Polypropylene (PP)--40°C ~ 65°CChassis, Stud MountRadial, Can5.472" Dia (139.00mm)10.925" (277.50mm)Terminal Block0.669" (17.00mm)3 Phase, Power Factor Correction (PFC)--
B25667C3247A375
B25667C3497A375
CAP FILM 165UF -5% +10% 400VAC
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete165 µF-5%, +10%400V-Polypropylene (PP)--40°C ~ 85°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)7.874" (200.00mm)Terminal Block-3 Phase, Power Factor Correction (PFC)--
Showing
of 5

165 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.