16 µF Film Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
402 In Stock | 1 : $10.69000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 13 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.748" (19.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
142 In Stock | 1 : $5.04000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 5.6 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.150" (29.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
117 In Stock | 1 : $5.16000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 8.1 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.756" (19.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
360 In Stock | 1 : $7.60000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 840V | Polypropylene (PP), Metallized | 3.3 mOhms | -40°C ~ 125°C | Through Hole | Radial | 1.654" L x 1.299" W (42.00mm x 33.00mm) | 1.890" (48.00mm) | PC Pins | 1.476" (37.50mm) | Automotive | AEC-Q200 | - | |||
182 In Stock | 1 : $10.18000 Bulk | - | Bulk | Active | 16 µF | ±5% | 460V | - | Polypropylene (PP), Metallized | 12 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 1.594" Dia (40.50mm) | 3.031" (77.00mm) | Quick Connect - 0.250" (6.3mm) | - | General Purpose | - | - | |||
390 In Stock | 1 : $6.97000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 7.4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.673" (42.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
103 In Stock | 1 : $8.27000 Box | Tariff may apply if shipping to the United States | Box | Active | 16 µF | ±10% | 350V | 700V | Polypropylene (PP), Metallized | 5.4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.780" (45.20mm) | PC Pins | 1.476" (37.50mm) | Automotive | AEC-Q200 | - | |||
384 In Stock | 1 : $11.40000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 7.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.673" (42.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
152 In Stock | 1 : $13.19000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 8.9 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 2.028" (51.50mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | Long Life, Low ESR | |||
42 In Stock | 1 : $7.72000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.299" W (42.00mm x 33.00mm) | 1.890" (48.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
72 In Stock | 1 : $13.16000 Bulk | - | Bulk | Active | 16 µF | ±10% | 90V | 300V | Polyester, Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.224" L x 0.681" W (31.10mm x 17.30mm) | 1.173" (29.80mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | - | |||
82 In Stock | 1 : $6.05000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 5.8 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.378" W (42.00mm x 35.00mm) | 0.953" (24.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
48 In Stock | 1 : $9.55000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 4.4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.780" (45.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
32 In Stock | 1 : $7.89000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 5.1 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.614" (41.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
0 In Stock Check Lead Time | 1 : $12.22000 Box | Tariff may apply if shipping to the United States | Box | Active | 16 µF | ±10% | 400V | 800V | Polypropylene (PP), Metallized | 6.8 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.980" (50.30mm) | PC Pins | 2.067" (52.50mm) | Automotive | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 1 : $5.52000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 8.1 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.756" (19.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
16 In Stock | 1 : $8.06000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 4.6 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.945" W (42.00mm x 24.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
0 In Stock Check Lead Time | 1 : $12.60000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 4.9 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 1 : $9.58000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 1050V (1.05kV) | Polypropylene (PP) | 4.5 mOhms | -55°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.378" W (42.00mm x 35.00mm) | 2.130" (54.10mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 1,440 : $1.81034 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 4.6 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.134" (28.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity | |||
0 In Stock Check Lead Time | 510 : $2.07467 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 4.6 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.134" (28.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 264 : $3.38735 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 8.9 mOhms | -55°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.756" (19.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESL | |||
0 In Stock Check Lead Time | 672 : $3.98549 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 5.7 mOhms | -55°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.732" (44.00mm) | PC Pins | 0.402" (10.20mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity | |||
0 In Stock Check Lead Time | 231 : $4.56576 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 5.7 mOhms | -55°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 420 : $4.88302 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 16 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 4.8 mOhms | -55°C ~ 125°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.378" W (42.00mm x 35.00mm) | 1.811" (46.00mm) | PC Pins | 0.799" (20.30mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity |