1210 (3225 Metric) Film Capacitors

Results: 217
Manufacturer
Cornell Dubilier Electronics (CDE)KEMETKYOCERA AVXPanasonic Electronic ComponentsRubycon
Series
CBECH-U(B)ECH-U(X)ECP-U(A)ECW-U(B)ECW-U(X)FCAFCNFCPLDBLDEPMLCAP®, MUPMLCAP®, ST
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Capacitance
5600 pF6800 pF8200 pF10000 pF0.012 µF0.015 µF0.018 µF0.022 µF0.027 µF0.033 µF0.039 µF0.047 µF
Tolerance
±2%±5%±10%±20%
Voltage Rating - AC
10V11V12V16V30V40V63V120V-
Voltage Rating - DC
16V25V35V50V63V100V250V
Dielectric Material
Acrylic, Metallized - StackedAcrylic, MetallizedPolyester, Polyethylene Naphthalate (PEN), Metallized - StackedPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 85°C
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)0.051" (1.30mm)0.055" (1.40mm)0.059" (1.50mm)0.063" (1.60mm)0.067" (1.70mm)0.071" (1.80mm)0.079" (2.00mm)0.083" (2.10mm)0.087" (2.20mm)0.091" (2.30mm)0.099" (2.51mm)
Applications
AutomotiveDC Link, DC FilteringEMI, RFI SuppressionGeneral PurposeHigh Frequency, Switching
Ratings
-AEC-Q200
Features
-High TemperatureLow ESRLow ESR, Low ESL
Stocking Options
Environmental Options
Media
Marketplace Product
217Results
Applied FiltersRemove All

Showing
of 217
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
ECHU-(G2)
ECH-U1H273GX5
CAP FILM 0.027UF 2% 50VDC 1210
Panasonic Electronic Components
18,468
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.23191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.027 µF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)Solder Pads-General Purpose--
ECHU-(G2)
ECH-U1H223GX5
CAP FILM 0.022UF 2% 50VDC 1210
Panasonic Electronic Components
10,652
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.23191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.022 µF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)Solder Pads-General Purpose--
40,894
In Stock
1 : $0.85000
Cut Tape (CT)
2,000 : $0.26914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy1 µF±20%12V16VAcrylic, Metallized - Stacked-40°C ~ 85°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.063" (1.60mm)Solder Pads-EMI, RFI Suppression-Low ESR
102,341
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.27254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±5%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.091" (2.30mm)Solder Pads-General Purpose--
71,860
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.30662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.091" (2.30mm)Solder Pads-General Purpose--
5,501
In Stock
22,000
Factory
1 : $1.11000
Cut Tape (CT)
2,000 : $0.40776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%12V16VAcrylic, Metallized-40°C ~ 85°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.063" (1.60mm)Solder Pads-General Purpose-Low ESR
1812 pkg
LDECB3100KA0N00
CAP FILM 0.1UF 10% 50VDC 1210
KEMET
16,012
In Stock
1 : $1.19000
Cut Tape (CT)
2,250 : $0.43976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%40V50VPolyester, Polyethylene Naphthalate (PEN), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.130" L x 0.098" W (3.30mm x 2.50mm)0.083" (2.10mm)Solder Pads-AutomotiveAEC-Q200High Temperature
LDE Series 2220
LDEDB3100JA0N00
CAP FILM 0.1UF 5% 63VDC 1210
KEMET
18,371
In Stock
1 : $1.42000
Cut Tape (CT)
2,250 : $0.52261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±5%40V63VPolyester, Polyethylene Naphthalate (PEN), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.130" L x 0.098" W (3.30mm x 2.50mm)0.083" (2.10mm)Solder Pads-AutomotiveAEC-Q200High Temperature
LDB Series 1210 (3225 Metric)pkg
LDBAB3100GC5N0
CAP FILM 0.1UF 2% 16VDC 1210
KEMET
30,152
In Stock
1 : $1.81000
Cut Tape (CT)
2,250 : $0.71843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±2%-16VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.130" L x 0.098" W (3.30mm x 2.50mm)0.079" (2.00mm)Solder Pads-General Purpose--
0805 (2012 Metric)
35MU105MB13225
CAP FILM 1UF 20% 35VDC 1210
Rubycon
15,647
In Stock
1 : $4.82000
Cut Tape (CT)
2,000 : $2.45857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%-35VAcrylic, Metallized-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.063" (1.60mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
16MU225MB23225
CAP FILM 2.2UF 20% 16VDC 1210
Rubycon
3,961
In Stock
1 : $5.30000
Cut Tape (CT)
2,000 : $2.70428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%-16VAcrylic, Metallized-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.079" (2.00mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
25MU225MB23225
CAP FILM 2.2UF 20% 25VDC 1210
Rubycon
3,698
In Stock
1 : $5.30000
Cut Tape (CT)
2,000 : $2.70428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%-25VAcrylic, Metallized-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.079" (2.00mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
16MU335MB33225
CAP FILM 3.3UF 20% 16VDC 1210
Rubycon
2,111
In Stock
1 : $5.96000
Cut Tape (CT)
2,000 : $3.03909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 µF±20%-16VAcrylic, Metallized-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)Solder Pads-DC Link, DC Filtering--
ECHU-(G2)
ECH-U1H153JX5
CAP FILM 0.015UF 5% 50VDC 1210
Panasonic Electronic Components
13,781
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.18329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.015 µF±5%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.051" (1.30mm)Solder Pads-General Purpose--
ECHU-(G2)
ECH-U1H153GX5
CAP FILM 0.015UF 2% 50VDC 1210
Panasonic Electronic Components
7,660
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.21252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.015 µF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.051" (1.30mm)Solder Pads-General Purpose--
ECHU-(G3)
ECH-U1H333JX5
CAP FILM 0.033UF 5% 50VDC 1210
Panasonic Electronic Components
35,009
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.20386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.033 µF±5%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.091" (2.30mm)Solder Pads-General Purpose--
ECHU-X Series 0603
ECH-U1H223JX5
CAP FILM 0.022UF 5% 50VDC 1210
Panasonic Electronic Components
28,609
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.20386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.022 µF±5%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)Solder Pads-General Purpose--
58,761
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.36000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy0.1 µF±5%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)Solder Pads-General Purpose--
ECHU-(G3)
ECH-U1H393GX5
CAP FILM 0.039UF 2% 50VDC 1210
Panasonic Electronic Components
4,975
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.24488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.039 µF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.091" (2.30mm)Solder Pads-General Purpose--
ECHU-(G2)
ECH-U1C563JX5
CAP FILM 0.056UF 5% 16VDC 1210
Panasonic Electronic Components
2,000
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.24566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.056 µF±5%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)Solder Pads-General Purpose--
ECHU-(G3)
ECH-U1H333GX5
CAP FILM 0.033UF 2% 50VDC 1210
Panasonic Electronic Components
115,021
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.24859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.033 µF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.091" (2.30mm)Solder Pads-General Purpose--
ECW-UB-UX Series
ECW-U1103JX5
CAP FILM 10000PF 5% 100VDC 1210
Panasonic Electronic Components
8,267
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.27839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±5%40V100VPolyester, Polyethylene Naphthalate (PEN), Metallized - Stacked-55°C ~ 105°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.091" (2.30mm)Solder Pads-General Purpose--
1210 (3225 Metric) H 2.30
ECW-U1682JX5
CAP FILM 6800PF 5% 100VDC 1210
Panasonic Electronic Components
3,480
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.26043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6800 pF±5%40V100VPolyester, Polyethylene Naphthalate (PEN), Metallized - Stacked-55°C ~ 105°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)Solder Pads-General Purpose--
ECHU-(G2)
ECH-U1C683JX5
CAP FILM 0.068UF 5% 16VDC 1210
Panasonic Electronic Components
5,212
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.26590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.068 µF±5%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)Solder Pads-General Purpose--
ECHU-(G2)
ECH-U1C563GX5
CAP FILM 0.056UF 2% 16VDC 1210
Panasonic Electronic Components
1,669
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.27316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.056 µF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked-55°C ~ 125°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)Solder Pads-General Purpose--
Showing
of 217

1210 (3225 Metric) Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.