10 µF Film Capacitors

Results: 1,044
Manufacturer
Cornell Dubilier / Illinois CapacitorCornell Dubilier Electronics (CDE)Eaton - Electronics DivisionEPCOS - TDK ElectronicsGE CapacitorKEMETKYOCERA AVXNichiconNTE Electronics, IncPaktronPanasonic Electronic ComponentsRubyconVisaton GmbH & Co. KGVishay Beyschlag/Draloric/BC Components
Series
-150160730P735P930C932C935C953BALHAngstor® RAB25832
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Tolerance
-5%, +10%±1%±2.5%±3%±5%±6%±10%±15%±20%-
Voltage Rating - AC
30V35V40V60V63V65V70V80V90V100V105V110V
Voltage Rating - DC
16V25V35V50V63V100V160V200V250V300V330V370V
Dielectric Material
-Acrylic, MetallizedPaper, MetallizedPolycarbonate (PC), MetallizedPolyester, MetallizedPolyester, Polyethylene Terephthalate (PET), Metallized - StackedPolyester, Polyethylene Terephthalate (PET), MetallizedPolymer, MetallizedPolypropylene (PP)Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
0.6 mOhms1.5 mOhms1.6 mOhms1.8 mOhms1.9 mOhms2.1 mOhms2.2 mOhms2.3 mOhms2.4 mOhms2.5 mOhms2.6 mOhms2.7 mOhms
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 85°C-45°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C
Mounting Type
Chassis MountChassis Mount, Requires Holder/BracketChassis, Stud MountSurface MountThrough Hole
Package / Case
2-DIP10-DIP10-SMD, Gull Wing14-DIP14-SMD, Gull Wing1812 (4532 Metric)2220 (5750 Metric)AxialAxial, Can - Screw TerminalsNonstandard SMDNonstandardRadial - 4 LeadsRadial - 6 LeadsRadial
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)0.224" L x 0.197" W (5.70mm x 5.00mm)0.283" L x 0.433" W (7.20mm x 11.00mm)0.421" Dia x 1.339" L (10.70mm x 34.00mm)0.531" Dia x 0.807" L (13.50mm x 20.50mm)0.551" Dia x 1.339" L (14.00mm x 34.00mm)0.571" Dia x 1.240" L (14.50mm x 31.50mm)0.618" Dia x 1.339" L (15.70mm x 34.00mm)0.618" L x 0.500" W (15.70mm x 12.70mm)0.650" Dia x 1.240" L (16.50mm x 31.50mm)0.650" L x 0.260" W (16.50mm x 6.60mm)0.650" L x 0.465" W (16.50mm x 11.80mm)
Height - Seated (Max)
0.071" (1.80mm)0.079" (2.00mm)0.102" (2.60mm)0.110" (2.80mm)0.248" (6.30mm)0.250" (6.35mm)0.252" (6.40mm)0.283" (7.20mm)0.319" (8.10mm)0.320" (8.12mm)0.433" (11.00mm)0.461" (11.70mm)
Termination
-Gull WingPC PinsQuick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Quick Connect, DisconnectScrew TerminalsSolder LugSolder PadsThreaded, FemaleThreaded, MaleWire Leads
Lead Spacing
0.197" (5.00mm)0.256" (6.50mm)0.315" (8.00mm)0.394" (10.00mm)0.500" (12.70mm)0.528" (13.40mm)0.591" (15.00mm)0.787" (20.00mm)0.810" (20.57mm)0.813" (20.64mm)0.835" (21.20mm)0.878" (22.30mm)
Applications
3 Phase-AutomotiveAutomotive; DC Link, DC FilteringAutomotive; EMI, RFI SuppressionAutomotive; High Frequency, SwitchingAutomotive; High Frequency, Switching; High Pulse, DV/DTAutomotive; High Frequency, Switching; High Pulse, DV/DT; SnubberAutomotive; Power Factor Correction (PFC)Commutating; DampingCommutation; High Frequency, Switching; High Pulse, DV/DTConduction Cooled; High Pulse, DV/DT
Ratings
-AEC-Q200AEC-Q200, X2X2
Features
85C/85% Humidity85C/85% Humidity, THB, Low ESR, Low ESL, Long Life85C/85% Humidity; Low ESR, Low ESL-High TemperatureLong LifeLong Life, Low ESLLong Life, Low ESRLow ESLLow ESRLow ESR, High TemperatureLow ESR, Low ESLLow ESR; Low ESL; Long Life
Stocking Options
Environmental Options
Media
Marketplace Product
1,044Results
Applied FiltersRemove All

Showing
of 1,044
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B32523Q3225
B32523Q1106K000
CAP FILM 10UF 10% 100VDC RADIAL
EPCOS - TDK Electronics
9,811
In Stock
1 : $3.40000
Bulk
Bulk
Active10 µF±10%63V100VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 125°CThrough HoleRadial1.043" L x 0.413" W (26.50mm x 10.50mm)0.650" (16.50mm)PC Pins0.886" (22.50mm)Automotive; EMI, RFI Suppression--
ECQ-E(F)
ECQ-E1106KF
CAP FILM 10UF 10% 100VDC RADIAL
Panasonic Electronic Components
1,165
In Stock
1 : $3.45000
Bulk
Bulk
Active10 µF±10%63V100VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial1.024" L x 0.453" W (26.00mm x 11.50mm)0.866" (22.00mm)PC Pins0.886" (22.50mm)General Purpose--
B32524 Series 31mm
B32524R3106K000
CAP FILM 10UF 10% 250VDC RADIAL
EPCOS - TDK Electronics
1,062
In Stock
1 : $3.48000
Bulk
Bulk
Active10 µF±10%160V250VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 125°CThrough HoleRadial1.240" L x 0.492" W (31.50mm x 12.50mm)0.846" (21.50mm)PC Pins1.083" (27.50mm)Automotive; EMI, RFI SuppressionAEC-Q200-
MKS2B051001N00JSSD
MKS2B051001N00JSSD
CAP FILM 10UF 5% 50VDC RADIAL
WIMA
4,657
In Stock
1 : $3.84000
Bulk
Bulk
Active10 µF±5%30V50VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 105°CThrough HoleRadial0.283" L x 0.433" W (7.20mm x 11.00mm)0.630" (16.00mm)PC Pins0.197" (5.00mm)AutomotiveAEC-Q200-
R463W510050M1K
R463W510050M1K
CAP FILM 10UF 10% 630VDC RADIAL
KEMET
824
In Stock
1 : $6.03000
Tray
Tray
Active10 µF±10%310V630VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.634" L x 1.181" W (41.50mm x 30.00mm)1.776" (45.10mm)PC Pins1.476" (37.50mm)EMI, RFI SuppressionX2-
570
In Stock
1 : $6.50000
Bulk
Bulk
Active10 µF±10%63V100VPolyester, Metallized--55°C ~ 105°CThrough HoleRadial1.024" L x 0.413" W (26.00mm x 10.50mm)0.925" (23.50mm)PC Pins0.886" (22.50mm)General Purpose--
4,225
In Stock
1 : $6.67000
Bulk
Bulk
Active10 µF±5%-800VPolypropylene (PP), Metallized7 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.827" W (32.00mm x 21.00mm)1.220" (31.00mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Low ESR; Low ESL; Long Life
16,018
In Stock
1,440
Factory
1 : $7.04000
Bulk
Bulk
Active10 µF±10%250V400VPolypropylene (PP), Metallized6.3 mOhms-40°C ~ 85°CThrough HoleAxial1.063" Dia x 2.165" L (27.00mm x 55.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
0805 (2012 Metric)
16MU106MC44532
CAP FILM 10UF 20% 16VDC 1812
Rubycon
752
In Stock
1 : $8.04000
Cut Tape (CT)
500 : $4.91618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%-16VAcrylic, Metallized--55°C ~ 125°CSurface Mount1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)0.110" (2.80mm)Solder Pads-DC Link, DC Filtering--
B32924,B32926
B32926C3106M000
CAP FILM 10UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
1,851
In Stock
1 : $8.19000
Bulk
Bulk
Active10 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial1.634" L x 1.102" W (41.50mm x 28.00mm)1.673" (42.50mm)PC Pins1.476" (37.50mm)EMI, RFI SuppressionX2-
B32776 Series 30mm
B32776G1106K000
CAP FILM 10UF 1.3KVDC RAD 4 LEAD
EPCOS - TDK Electronics
918
In Stock
1 : $9.35000
Bulk
Bulk
Active10 µF±10%-1300V (1.3kV)Polypropylene (PP), Metallized9.6 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.102" W (42.00mm x 28.00mm)1.457" (37.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
0805 (2012 Metric)
35MU106MD35750
CAP FILM 10UF 20% 35VDC 2220
Rubycon
317
In Stock
1 : $10.83000
Cut Tape (CT)
500 : $7.20008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%-35VAcrylic, Metallized--55°C ~ 125°CSurface Mount2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)0.110" (2.80mm)Solder Pads-DC Link, DC Filtering--
0805 (2012 Metric)
25MU106MD15750
CAP FILM 10UF 20% 25VDC 2220
Rubycon
668
In Stock
1 : $11.27000
Cut Tape (CT)
1,000 : $6.38724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%-25VAcrylic, Metallized--55°C ~ 125°CSurface Mount2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)0.079" (2.00mm)Solder Pads-DC Link, DC Filtering--
MMP Series
MMP2W10K-F
CAP FILM 10UF 10% 250VDC AXIAL
Cornell Dubilier Electronics (CDE)
603
In Stock
1 : $11.88000
Bulk
Bulk
Active10 µF±10%160V250VPolyester, Metallized--55°C ~ 125°CThrough HoleAxial1.063" W, 0.630" T x 1.929" L (27.00mm, 16.00mm x 49.00mm)-PC Pins-General Purpose-Long Life
RA6106K100
RA6106K100
CAP FILM 10UF 10% 100VDC RADIAL
Cornell Dubilier Electronics (CDE)
1,594
In Stock
1 : $13.90000
Bulk
Bulk
Active10 µF±10%80V100VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 125°CThrough HoleRadial0.650" L x 0.260" W (16.50mm x 6.60mm)0.461" (11.70mm)PC Pins0.591" (15.00mm)High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression-Low ESR; Low ESL; Long Life
197
In Stock
2,000
Factory
1 : $63.02000
Tube
Tube
Active10 µF±10%-50VPolymer, Metallized3 mOhms-55°C ~ 125°CSurface Mount10-SMD, Gull Wing0.618" L x 0.500" W (15.70mm x 12.70mm)0.320" (8.12mm)Gull Wing0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
SCR Series
SCRN256R-F
CAP FILM 10UF 10% 2KVPK RADIAL
Cornell Dubilier Electronics (CDE)
45
In Stock
1 : $267.37000
Bulk
Bulk
Active10 µF±10%2000Vpk (2KVPK)-Paper, Metallized--40°C ~ 80°CChassis Mount, Requires Holder/BracketRadial, Can4.560" L x 3.750" W (115.82mm x 95.25mm), Lip5.810" (147.57mm)Threaded, Male2.000" (50.80mm)Commutation; High Frequency, Switching; High Pulse, DV/DT--
B32522 Series 18mm
B32522C0106K000
CAP FILM 10UF 10% 63VDC RADIAL
EPCOS - TDK Electronics
9,690
In Stock
1 : $2.94000
Bulk
Bulk
Active10 µF±10%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 125°CThrough HoleRadial0.709" L x 0.354" W (18.00mm x 9.00mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI Suppression--
CAP FILM 10UF 20% 50VDC RADIAL
MKS2B051001N00MSSD
CAP FILM 10UF 20% 50VDC RADIAL
WIMA
199
In Stock
1 : $3.18000
Bulk
Bulk
Active10 µF±20%30V50VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 105°CThrough HoleRadial0.283" L x 0.433" W (7.20mm x 11.00mm)0.630" (16.00mm)PC Pins0.197" (5.00mm)AutomotiveAEC-Q200-
3,921
In Stock
1,600
Factory
1 : $3.22000
Bulk
Bulk
Active10 µF±10%63V100VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial1.024" L x 0.453" W (26.00mm x 11.50mm)0.827" (21.00mm)PC Pins0.886" (22.50mm)General Purpose--
B32774X4505K000
B32774X4106K000
FILM CAP MKP DC FILTERING - 500V
EPCOS - TDK Electronics
1,061
In Stock
1 : $3.32000
Bulk
Bulk
Active10 µF±10%-500VPolypropylene (PP), Metallized10.9 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.591" W (31.50mm x 15.00mm)0.965" (24.50mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life
B32522 Series 18mm
B32522C0106K189
CAP FILM 10UF 10% 63VDC RADIAL
EPCOS - TDK Electronics
13,220
In Stock
1 : $3.33000
Cut Tape (CT)
700 : $1.38696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 µF±10%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 125°CThrough HoleRadial0.709" L x 0.354" W (18.00mm x 9.00mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200-
ECQ-E(F)
ECQ-E1106KFB
CAP FILM 10UF 10% 100VDC RADIAL
Panasonic Electronic Components
1,663
In Stock
1 : $3.34000
Bulk
Bulk
Active10 µF±10%-100VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial1.024" L x 0.453" W (26.00mm x 11.50mm)1.024" (26.00mm)PC Pins0.591" (15.00mm)General Purpose--
CAP FILM 10UF 10% 50VDC RADIAL
MKS2B051001N00KSSD
CAP FILM 10UF 10% 50VDC RADIAL
WIMA
133
In Stock
1 : $3.34000
Bulk
Bulk
Active10 µF±10%30V50VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 105°CThrough HoleRadial0.283" L x 0.433" W (7.20mm x 11.00mm)0.630" (16.00mm)PC Pins0.197" (5.00mm)AutomotiveAEC-Q200-
R60DN51004030K
R60DN5100AA30K
CAP FILM 10UF 10% 63VDC RADIAL
KEMET
1,775
In Stock
1 : $3.37000
Bulk
Bulk
Active10 µF±10%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 105°CThrough HoleRadial1.043" L x 0.335" W (26.50mm x 8.50mm)0.673" (17.10mm)PC Pins0.886" (22.50mm)AutomotiveAEC-Q200-
Showing
of 1,044

10 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.