FIFOs Memory

Results: 2,939
Manufacturer
Advanced Micro DevicesCypress Semiconductor CorpFairchild SemiconductorHarris CorporationIDT, Integrated Device Technology IncInfineon TechnologiesNational SemiconductorNexperia USA Inc.NXP SemiconductorsNXP USA Inc.onsemiQuality SemiconductorRenesas Electronics CorporationRochester Electronics, LLC
Series
-*4000B54HC720072T72V74ABT74ACT74ALS74ALVC74F74HC74HCT
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
DigiKey Programmable
-Not VerifiedVerified
Memory Size
16 x 464 (16 x 4)64 x 464 x 564 x 980 (16 x 5)128 (64 x 1 x 2)256 (64 x 4)256 x 18256 x 9320 (64 x 5)512 (256 x 1 x 2)
Function
-AsynchronousAsynchronous, SynchronousSynchronous
Data Rate
100kHz4MHz8MHz10MHz12.5MHz15MHz15.3MHz16.7MHz20MHz22MHz22.2MHz22.22MHz
Access Time
3.2ns3.6ns4ns4.5ns5ns6ns6.5ns7.5ns8ns8ns, 3.4ns9ns9.5ns
Voltage - Supply
0 V ~ 20 V1.7 V ~ 1.9 V2 V ~ 6 V2.375 V ~ 2.625 V2.97 V ~ 3.6 V2.97 V ~ 3.63 V3 V ~ 3.6 V3 V ~ 18 V3.15 V ~ 3.45 V3.15 V ~ 3.6 V4 V ~ 5.5 V4.5 V ~ 5.5 V4.75 V ~ 5.25 V
Current - Supply (Max)
8µA10µA40µA50µA100µA350µA400µA500µA600µA1mA12mA20mA
Bus Directional
-Bi-DirectionalTriple-BusUni-Directional
Expansion Type
-DepthDepth, WidthWidth
Programmable Flags Support
NoYes
Retransmit Capability
NoYes
FWFT Support
NoYes
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 70°C-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C0°C ~ 75°C
Mounting Type
-Surface MountThrough Hole
Package / Case
16-CDIP (0.300", 7.62mm)16-CFlatPack16-DIP16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)16-SSOP (0.209", 5.30mm Width)16-TSSOP (0.173", 4.40mm Width)18-DIP (0.300", 7.62mm)20-CDIP (0.300", 7.62mm)20-CFlatPack20-CLCC
Supplier Device Package
16-CDIP16-CFlatPack16-CFP16-DIP16-PDIP16-SBDIP16-SO16-SOIC16-SSOP16-TSSOP18-PDIP20-CDIP
Stocking Options
Environmental Options
Media
Marketplace Product
2,939Results

Showing
of 2,939
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Size
Function
Data Rate
Access Time
Voltage - Supply
Current - Supply (Max)
Bus Directional
Expansion Type
Programmable Flags Support
Retransmit Capability
FWFT Support
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IDT72V06L15JG
7202LA25JGI
IC FIFO ASYNC 1KX9 25NS 32PLCC
Renesas Electronics Corporation
1,458
In Stock
1 : $10.54000
Tube
Tube
Active
Not Verified
9K (1K x 9)
Asynchronous
28.5MHz
25ns
4.5 V ~ 5.5 V
80mA
Uni-Directional
Depth, Width
No
Yes
No
-40°C ~ 85°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
IDT72V06L15JG
7201LA15JGI
IC FIFO ASYNC 512X9 15NS 32PLCC
Renesas Electronics Corporation
538
In Stock
1 : $12.86000
Tube
Tube
Active
Not Verified
4.5K (512 x 9)
Asynchronous
40MHz
15ns
4.5 V ~ 5.5 V
80mA
Uni-Directional
Depth, Width
No
Yes
No
-40°C ~ 85°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
IDT72V06L15JG
7204L12JG
IC FIFO ASYNC 4KX9 12NS 32PLCC
Renesas Electronics Corporation
245
In Stock
1 : $23.42000
Tube
Tube
Active
Not Verified
36K (4K x 9)
Asynchronous
50MHz
12ns
4.5 V ~ 5.5 V
120mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
IDT72V06L15JG
72V04L25JGI
IC FIFO ASYNC 4KX9 25NS 32PLCC
Renesas Electronics Corporation
1,213
In Stock
1 : $23.76000
Tube
Tube
Active
Not Verified
36K (4K x 9)
Asynchronous
28.5MHz
25ns
3 V ~ 3.6 V
60mA
Uni-Directional
Depth, Width
No
Yes
No
-40°C ~ 85°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
128-LQFP
72V36110L6PFG
IC FIFO SYNC 131KX36 4NS 128QFP
Renesas Electronics Corporation
98
In Stock
1 : $241.58000
Tray
Tray
Active
Not Verified
4.7M (131K x 36)
Synchronous
166MHz
4ns
3.15 V ~ 3.45 V
40mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
128-LQFP
128-TQFP (14x20)
80
In Stock
1 : $276.77000
Tray
Tray
Active
Not Verified
9M (512K x 18)(1M x 9)
Asynchronous, Synchronous
100MHz, 225MHz
8ns, 3.4ns
2.375 V ~ 2.625 V
70mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
240-BGA
240-PBGA (19x19)
64-TQFP
SN74V245-7PAG
IC FIFO SYNC 4KX18 5NS 64TQFP
Texas Instruments
691
In Stock
31
Marketplace
31 : $9.63000
Bulk
1 : $12.88000
Tray
Bulk
Tray
Active
Not Verified
72K (4K x 18)
Synchronous
133MHz
5ns
3 V ~ 3.6 V
35mA
Uni-Directional
Depth, Width
Yes
No
Yes
0°C ~ 70°C
Surface Mount
64-TQFP
64-TQFP (10x10)
IDT72V06L15JG
7203L12JG
IC FIFO ASYNC 2KX9 12NS 32PLCC
Renesas Electronics Corporation
256
In Stock
1 : $18.30000
Tube
Tube
Active
Not Verified
18K (2K x 9)
Asynchronous
50MHz
12ns
4.5 V ~ 5.5 V
120mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
MKV31F256VLH12557
SN74V293-6PZA
IC FIFO SYNC 128KX9 80LQFP
Texas Instruments
329
In Stock
1,259
Marketplace
10 : $30.30000
Bulk
1 : $32.39000
Tray
Bulk
Tray
Active
Not Verified
1.125M (64K x 18)(128K x 9)
Synchronous
166MHz
4.5ns
3.15 V ~ 3.45 V
35mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
80-LQFP
80-LQFP (14x14)
IDT72V06L15JG
72V05L15JG
IC FIFO ASYNC 8KX9 15NS 32PLCC
Renesas Electronics Corporation
798
In Stock
1 : $33.55000
Tube
Tube
Active
Not Verified
72K (8K x 9)
Asynchronous
40MHz
15ns
3 V ~ 3.6 V
75mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
128-LQFP
SN74V3690-6PEU
IC FIFO SYNC 32KX36 128LQFP
Texas Instruments
81
In Stock
351
Marketplace
10 : $32.39000
Bulk
1 : $40.84000
Tray
Bulk
Tray
Active
Not Verified
1.125M (32K x 36)
Synchronous
166MHz
4.5ns
3.15 V ~ 3.45 V
40mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
128-LQFP
128-LQFP (20x14)
64-LQFP
72V2111L15PFGI
IC FIFO SYNC 512KX9 10NS 64TQFP
Renesas Electronics Corporation
409
In Stock
1 : $219.09000
Tray
Tray
Active
Not Verified
4.5M (512K x 9)
Synchronous
66.7MHz
10ns
3.15 V ~ 3.45 V
55mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
-40°C ~ 85°C
Surface Mount
64-LQFP
64-TQFP (14x14)
16 SOIC
CD74HCT40105M
IC FIFO ASYNC 16X4 16SOIC
Texas Instruments
1,000
In Stock
2,391
Marketplace
499 : $0.60000
Bulk
1 : $0.96000
Tube
Bulk
Tube
Active
Not Verified
64 (16 x 4)
Asynchronous
-
-
4.5 V ~ 5.5 V
-
Uni-Directional
Depth, Width
No
No
No
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
56-TSSOP
SN74ALVC7804-40DL
IC FIFO ASYNC 512X18 56SSOP
Texas Instruments
221
In Stock
1 : $8.94000
Tube
Tube
Active
Not Verified
9K (512 x 18)
Asynchronous
25MHz
20ns
3 V ~ 3.6 V
40µA
Uni-Directional
Width
Yes
No
No
0°C ~ 70°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
64-TQFP
SN74V245-15PAG
IC FIFO SYNC 4KX18 10NS 64TQFP
Texas Instruments
595
In Stock
1 : $12.73000
Tray
Tray
Active
Not Verified
72K (4K x 18)
Synchronous
66.7MHz
10ns
3 V ~ 3.6 V
35mA
Uni-Directional
Depth, Width
Yes
No
Yes
0°C ~ 70°C
Surface Mount
64-TQFP
64-TQFP (10x10)
IDT72V06L15JG
72V02L15JG
IC FIFO ASYNC 1KX9 15NS 32PLCC
Renesas Electronics Corporation
248
In Stock
1 : $16.22000
Tube
Tube
Active
Not Verified
9K (1K x 9)
Asynchronous
40MHz
15ns
3 V ~ 3.6 V
60mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
28-DIP
7204L12TPG
IC FIFO ASYNC 4KX9 12NS 28DIP
Renesas Electronics Corporation
176
In Stock
1 : $23.42000
Tube
Tube
Active
Not Verified
36K (4K x 9)
Asynchronous
50MHz
12ns
4.5 V ~ 5.5 V
120mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Through Hole
28-DIP (0.300", 7.62mm)
28-PDIP
IDT72V06L15JG
72V04L15JG
IC FIFO ASYNC 4KX9 15NS 32PLCC
Renesas Electronics Corporation
225
In Stock
1 : $26.33000
Tube
Tube
Active
Not Verified
36K (4K x 9)
Asynchronous
40MHz
15ns
3 V ~ 3.6 V
60mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
IDT72V06L15JG
72V06L15JG
IC FIFO ASYNC 16KX9 15NS 32PLCC
Renesas Electronics Corporation
861
In Stock
1 : $59.82000
Tube
Tube
Active
Not Verified
144K (16K x 9)
Asynchronous
40MHz
15ns
3 V ~ 3.6 V
75mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
101
In Stock
1 : $241.58000
Tray
Tray
Active
Not Verified
4.5M (256K x 18)(512K x 9)
Synchronous
133.3MHz
5ns
3.15 V ~ 3.45 V
35mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
-40°C ~ 85°C
Surface Mount
100-LBGA
100-CABGA (11x11)
39
In Stock
1 : $241.58000
Tray
Tray
Active
Not Verified
4.7M (131K x 36)
Synchronous
133.3MHz
5ns
3.15 V ~ 3.45 V
40mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
-40°C ~ 85°C
Surface Mount
128-LQFP
128-TQFP (14x20)
IDT72T18125L5BBI
72T18125L5BBI
IC FIFO ASYNC/SYNC 1MX9 240BGA
Renesas Electronics Corporation
26
In Stock
1 : $276.77000
Tray
Tray
Active
Not Verified
9M (512K x 18)(1M x 9)
Asynchronous, Synchronous
83MHz, 200MHz
10ns, 3.6ns
2.375 V ~ 2.625 V
70mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
-40°C ~ 85°C
Surface Mount
240-BGA
240-PBGA (19x19)
16-DIP SOT38-1
CD74HCT40105E
IC FIFO ASYNC 16X4 16DIP
Texas Instruments
114
In Stock
1 : $1.23000
Tube
Tube
Active
Not Verified
64 (16 x 4)
Asynchronous
-
-
4.5 V ~ 5.5 V
-
Uni-Directional
Depth, Width
No
No
No
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
24-SOIC
SN74ACT2228DW
IC FIFO SYNC 256X1X2 24SOIC
Texas Instruments
0
In Stock
1,696
Marketplace
Check Lead Time
48 : $6.30000
Bulk
1 : $8.75000
Tube
Bulk
Tube
Active
Not Verified
512 (256 x 1 x 2)
Synchronous
22MHz
20ns
4.5 V ~ 5.5 V
400µA
Uni-Directional
-
No
No
No
-40°C ~ 85°C
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
56-TSSOP
SN74ACT7806-40DL
IC FIFO ASYNC 256X18 56SSOP
Texas Instruments
53
In Stock
4,996
Marketplace
41 : $7.43000
Bulk
1 : $9.93000
Tube
Bulk
Tube
Active
Not Verified
4.5K (256 x 18)
Asynchronous
25MHz
20ns
4.5 V ~ 5.5 V
400µA
Uni-Directional
Width
Yes
No
No
0°C ~ 70°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
Showing
of 2,939

FIFOs Memory


First-In, First-Out (FIFO) memory devices are used for short-term storage of digital information, with retrieval of information occurring in the same order and sequence that the information was stored. Also called queue or buffer memories, they are commonly used for exchange of information between separate devices, particularly in cases where data is generated and consumed at different rates or at slightly different points in time.