Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Spectral Bandwidth
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - DC Reverse (Vr) (Max)
Capacitance
Connector Type
HFBR-1528Z
HFBR-1528Z
XMITTER FIBER OPTIC 600NM 10MBD
Broadcom Limited
3,052
In Stock
1 : $20.34000
Bulk
-
Bulk
Active600nm-2.02V80 mA5 V-Versatile Link
HFBR-1414TZ
HFBR-1414TZ
XMITTER FIBER OPTIC HIGH PWR ST
Broadcom Limited
199
In Stock
1 : $28.78000
Bulk
-
Bulk
Active820nm-1.7V100 mA1.8 V55 pFST
Showing
of 2

Fiber Optic Transmitters - Discrete


Discrete fiber optic transmitters are a light source such as an LED or laser and an adaptive housing used to inject a signal into a fiber optic cable. The device contains no drive circuitry. The light source is differentiated by wavelength, spectral bandwidth, forward voltage, forward current, and DC reverse voltage. Adaptive housings may accommodate connector types such as FC, PC, SC, SMA, ST, TOSLINK, Versatile link, and connector-less solutions.