Fiber Optic Transceiver Modules

Results: 86
Packaging
BulkTray
Data Rate
1Gbps2.5Gbps10Gbps
Wavelength
850nm1270nm, 1330nm1310nm1310nm, 1490nm1330nm, 1270nm1510nm1530nm1530.33nm1531.12nm1531.90nm1532.68nm1533.47nm
Mounting Type
Pluggable, SFPPluggable, SFP+
Stocking Options
Environmental Options
Media
Marketplace Product
86Results
Applied FiltersRemove All

Showing
of 86
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Data Rate
Wavelength
Applications
Voltage - Supply
Connector Type
Mounting Type
0
In Stock
Check Lead Time
10 : $24.74700
Tray
Tray
Active
1Gbps
850nm
Ethernet
3.3V
LC
Pluggable, SFP
0
In Stock
Check Lead Time
1 : $30.88000
Bulk
Bulk
Active
1Gbps
1310nm
Ethernet
3.3V
LC
Pluggable, SFP
0
In Stock
Check Lead Time
1 : $31.63000
Bulk
Bulk
Active
1Gbps
850nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SE-GE-BXU-IO
SFP 1G W34 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $44.93500
Tray
Tray
Active
1Gbps
1310nm, 1490nm
Ethernet
3.3V
LC
Pluggable, SFP
0
In Stock
Check Lead Time
1 : $80.19000
Bulk
Bulk
Active
1Gbps
1550nm
Ethernet
3.3V
LC
Pluggable, SFP
0
In Stock
Check Lead Time
10 : $125.07900
Tray
Tray
Active
10Gbps
1330nm, 1270nm
Ethernet
3.3V
LC
Pluggable, SFP+
0
In Stock
Check Lead Time
10 : $125.07900
Tray
Tray
Active
10Gbps
1270nm, 1330nm
Ethernet
3.3V
LC
Pluggable, SFP+
SFP-1G-LX-IO
ONS-SC-2G-50.9-IO
SFP OC48 D33 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1550.92nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-49.3-IO
SFP OC48 D35 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1549.32nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-36.6-IO
SFP OC48 D51 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1536.61nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-34.2-IO
SFP OC48 D54 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1534.25nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-42.9-IO
SFP OC48 D43 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1542.94nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-46.9-IO
SFP OC48 D38 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1546.92nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-48.5-IO
SFP OC48 D36 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1548.52nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-30.3-IO
SFP OC48 D59 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1530.33nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-33.4-IO
SFP OC48 D55 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1533.47nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-32.6-IO
SFP OC48 D56 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1532.68nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-41.3-IO
SFP OC48 D45 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1541.35nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-51.7-IO
SFP OC48 D32 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1551.72nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-43.7-IO
SFP OC48 D42 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1543.73nm
Ethernet
3.3V
LC
Pluggable, SFP
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1532.68nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-59.7-IO
SFP OC48 D22 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1559.79nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-45.3-IO
SFP OC48 D40 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1545.32nm
Ethernet
3.3V
LC
Pluggable, SFP
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1530.33nm
Ethernet
3.3V
LC
Pluggable, SFP
SFP-1G-LX-IO
ONS-SC-2G-58.1-IO
SFP OC48 D24 CISCO ONS
Integra Optics
0
In Stock
Check Lead Time
10 : $464.57500
Tray
Tray
Active
2.5Gbps
1558.17nm
Ethernet
3.3V
LC
Pluggable, SFP
Showing
of 86

Fiber Optic Transceiver Modules


Fiber optic transceiver modules are fiber cable adaptive housings that contain a light source for transmitting data via fiber optic cable as well as a photodiode for receiving fiber optic data. Mounting options include pluggable CXP, QSFP, SFF, SFP, and XFP, surface or through-hole, CFP, 1x9 SC, and panel. Data rate, wavelength, application and connector type are among the primary selection parameters.