Fiber Optic Transceiver Modules

Results: 24
Packaging
BulkTrayTube
Product Status
ActiveObsolete
Data Rate
10MBd125MBd5Gbps10.3125Gbps25.78125Gbps28.05Gbps57.8Gbps128Gbps-
Wavelength
650nm850nm850nm, 900nm1308nm-
Applications
-EthernetFibre Channel LinksGeneral PurposeOptical
Voltage - Supply
3V ~ 3.6V3.1V ~ 3.47V3.1V ~ 3.5V3.3V-
Connector Type
-LCLC DuplexMPOMTP, MPOVersatile-Link
Mounting Type
-Pluggable, QSFP+Pluggable, QSFP28Pluggable, SFFPluggable, SFPPluggable, SFP28Pluggable, SFP56Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Data Rate
Wavelength
Applications
Voltage - Supply
Connector Type
Mounting Type
AFBR-57F5SZ
AFBR-57F5SZ
SFP+SR 16GBE SR, MP BAIL SHORT
Broadcom Limited
34
In Stock
1 : $133.88000
Tray
Tray
Active
-
-
-
-
-
-
AFBR-57G5MZ
AFBR-57G5MZ
SFP+ 32G MMF - AVAGO MP BAIL
Broadcom Limited
39
In Stock
1 : $154.54000
Tray
Tray
Active
28.05Gbps
850nm
Fibre Channel Links
3.1V ~ 3.5V
LC Duplex
Pluggable, SFP
AFBR-1549SZ
AFBR-1549SZ
VL H 10MBD ANALOG TX ROHS
Broadcom Limited
470
In Stock
1 : $14.63000
Tube
Tube
Active
10MBd
650nm
General Purpose
-
Versatile-Link
Through Hole
MM LC SFF 2X5 FE AC ROHS
AFBR-59E5APZ
MM LC SFF 2X5 FE AC ROHS
Broadcom Limited
60
In Stock
1 : $62.00000
Bulk
Bulk
Active
125MBd
1308nm
General Purpose
3V ~ 3.6V
LC
Pluggable, SFF
MM LC SFF 2X5 FE AC ROHS HT
AFBR-59E5APZ-HT
MM LC SFF 2X5 FE AC ROHS HT
Broadcom Limited
60
In Stock
1 : $87.08000
Bulk
Bulk
Active
125MBd
1308nm
General Purpose
3V ~ 3.6V
LC
Pluggable, SFF
SFP28 25G MM GEN2 (AMP BAIL)
AFBR-734SMZ
SFP28 25G MM GEN2 (AMP BAIL)
Broadcom Limited
50
In Stock
1 : $110.49000
Tray
Tray
Obsolete
25.78125Gbps
850nm
Ethernet
3.1V ~ 3.5V
LC Duplex
Pluggable, SFP28
SFP+25G SR FECLESS
AFBR-725TMZ
SFP+25G SR FECLESS
Broadcom Limited
30
In Stock
1 : $131.37000
Tray
Tray
Obsolete
25.78125Gbps
850nm
Ethernet
3.1V ~ 3.5V
LC Duplex
Pluggable, SFP
AFBR-734TMZ
AFBR-734TMZ
SFP28 25G MM GEN2,FEC-LESS
Broadcom Limited
78
In Stock
1 : $132.75000
Tray
Tray
Obsolete
25.78125Gbps
850nm
Ethernet
3.1V ~ 3.5V
LC Duplex
Pluggable, SFP28
AFBR-57H5MZ
AFBR-57H5MZ
64SF01 64GFC SFP56 SW 100M
Broadcom Limited
10
In Stock
1 : $626.93000
Tray
Tray
Active
57.8Gbps
850nm
Fibre Channel Links
3.1V ~ 3.5V
LC Duplex
Pluggable, SFP56
AFBR-57G5AMZ
AFBR-57G5AMZ
SFP+ 32G MMF MP BAIL EXT TEMP, ,
Broadcom Limited
7
In Stock
1 : $186.31000
Tray
Tray
Active
28.05Gbps
850nm
Fibre Channel Links
3.1V ~ 3.5V
LC Duplex
Pluggable, SFP28
AFBR-735SMZ
AFBR-735SMZ
SFP28 25G/10G MM GEN2 (AMP BAIL)
Broadcom Limited
7
In Stock
1 : $110.49000
Tray
Tray
Obsolete
25.78125Gbps
850nm
Ethernet
3.1V ~ 3.5V
LC Duplex
Pluggable, SFP28
AFBR-735ASMZ
AFBR-735ASMZ
SFP28 25G/10G MM GEN2,EXT TEMP (
Broadcom Limited
19
In Stock
1 : $122.23000
Tray
Tray
Obsolete
25.78125Gbps
850nm
Fibre Channel Links
3.1V ~ 3.5V
LC Duplex
Pluggable, SFP28
AFBR-735TMZ
AFBR-735TMZ
SFP28 25G/10G MM GEN2,FEC-LESS
Broadcom Limited
2
In Stock
1 : $132.75000
Tray
Tray
Obsolete
25.78125Gbps
850nm
Ethernet
3.1V ~ 3.5V
LC Duplex
Pluggable, SFP28
AFBR-79EBRZ-DC5
AFBR-79EBRZ-DC5
2X20G MM DUAL WAVELENGTH RECEIVE
Broadcom Limited
2
In Stock
1 : $231.58000
Tray
Tray
Obsolete
10.3125Gbps
850nm, 900nm
Ethernet
3.1V ~ 3.47V
LC Duplex
Pluggable, QSFP+
AFBR-89BDDZ
AFBR-89BDDZ
QSFP28 2X50G PAM-4 BIDI
Broadcom Limited
11
In Stock
1 : $737.08000
Tray
Tray
Obsolete
25.78125Gbps
850nm
Ethernet
3.1V ~ 3.5V
LC Duplex
Pluggable, QSFP28
AFBR-89BDDZ-3P
AFBR-89BDDZ-3P
QSFP28 2X50G PAM4 BIDI FOR 3P
Broadcom Limited
2
In Stock
1 : $737.08000
Tray
Tray
Obsolete
25.78125Gbps
850nm
Ethernet
3.1V ~ 3.5V
LC Duplex
Pluggable, QSFP28
TRANSCEIVER 5GBPS 100MM
AFBR-FS50B00
TRANSCEIVER 5GBPS 100MM
Broadcom Limited
0
In Stock
Check Lead Time
1 : $67.42000
Bulk
Bulk
Active
5Gbps
-
Optical
3.3V
-
Surface Mount
AFBR-735JAMZ
AFBR-735JAMZ
SFP28 MULTI-RATE MM, CPRI
Broadcom Limited
0
In Stock
1 : $114.81000
Tray
Tray
Obsolete
25.78125Gbps
850nm
Fibre Channel Links
3.1V ~ 3.5V
LC Duplex
Pluggable, SFP28
AFBR-734ASMZ
AFBR-734ASMZ
SFP28 25G MM GEN2,EXT TEMP (AMP
Broadcom Limited
0
In Stock
1 : $122.23000
Tray
Tray
Obsolete
25.78125Gbps
850nm
Fibre Channel Links
3.1V ~ 3.5V
LC Duplex
Pluggable, SFP28
AFBR-89BDDZ-DC5
AFBR-89BDDZ-DC5
QSFP28 2X50G PAM4 BIDI FOR DAT C
Broadcom Limited
0
In Stock
1 : $737.08000
Tray
Tray
Obsolete
25.78125Gbps
850nm
Ethernet
3.1V ~ 3.5V
LC Duplex
Pluggable, QSFP28
AFBR-89FDDZ
AFBR-89FDDZ
QSFP28 128G FC SW4 MM
Broadcom Limited
0
In Stock
1 : $1,293.59000
Tray
Tray
Obsolete
28.05Gbps
850nm
Fibre Channel Links
3.1V ~ 3.5V
MTP, MPO
Pluggable, QSFP28
AFBR-89FMDZ
AFBR-89FMDZ
QSFP28 128G FC SW4 MM MULTI-RATE
Broadcom Limited
0
In Stock
1 : $1,360.80000
Tray
Tray
Obsolete
128Gbps
850nm
Fibre Channel Links
-
MPO
Pluggable, QSFP28
AFBR-725SMZ
AFBR-725SMZ
SFP+ 25GE MM (AMP BAIL)
Broadcom Limited
0
In Stock
Obsolete
Tray
Obsolete
25.78125Gbps
850nm
Ethernet
3.1V ~ 3.5V
LC Duplex
Pluggable, SFP
SFP+ 32G MMF - AVAGO PULL TAB
AFBR-57G5PZ
SFP+ 32G MMF - AVAGO PULL TAB
Broadcom Limited
0
In Stock
Obsolete
Tray
Obsolete
57.8Gbps
850nm
Fibre Channel Links
3.1V ~ 3.5V
LC Duplex
Pluggable, SFP56
Showing
of 24

Fiber Optic Transceiver Modules


Fiber optic transceiver modules are fiber cable adaptive housings that contain a light source for transmitting data via fiber optic cable as well as a photodiode for receiving fiber optic data. Mounting options include pluggable CXP, QSFP, SFF, SFP, and XFP, surface or through-hole, CFP, 1x9 SC, and panel. Data rate, wavelength, application and connector type are among the primary selection parameters.