Fiber Optic Receivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Data Rate
Voltage - Supply
Power - Minimum Receivable
Current - Supply
Applications
AFBR-2634Z
AFBR-2634Z
FIBER OPTIC RECEIVER 50MBD
Broadcom Limited
775
In Stock
1 : $25.92000
Tube
-
Tube
Active
50MBd
3.3V, 5V
-25dBm
30 mA
General Purpose
AFBR-26x4Z Series
AFBR-2644Z
FIBER OPTIC RECEIVER 50MBD
Broadcom Limited
600
In Stock
1 : $25.92000
Tube
-
Tube
Active
50MBd
3.3V, 5V
-22dBm
30 mA
General Purpose
Showing
of 2

Fiber Optic Receivers


Discrete fiber optic receivers are photodiodes in an adaptive housing used to receive a signal over a fiber optic cable. The device contains no drive circuitry. Fiber optic receivers are differentiated by data rate, receivable power, voltage supply and current consumption. Adaptive housings may accommodate connector types such as FC, PC, SC, SMA, ST, TOSLINK, Versatile link and connector-less solutions.