FFC, FPC (Flat Flexible) Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,539 In Stock | 1 : $1.91000 Cut Tape (CT) 2,300 : $0.98890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 20 | 0.020" (0.50mm) | Solder | 0.33mm | 0.075" (1.90mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | EMI Shielded, Solder Retention | 200V | -40°C ~ 105°C | UL94 V-0 | |||
1,965 In Stock | 1 : $2.63000 Cut Tape (CT) 2,300 : $1.32223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 40 | 0.020" (0.50mm) | Solder | 0.33mm | 0.075" (1.90mm) | - | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | EMI Shielded, Solder Retention | 200V | -40°C ~ 105°C | UL94 V-0 | |||
988 In Stock | 1 : $2.26000 Cut Tape (CT) 2,300 : $1.15243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 10 | 0.020" (0.50mm) | Solder | 0.33mm | 0.075" (1.90mm) | - | Notched, Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 200VAC/DC | -40°C ~ 105°C | UL94 V-0 | |||
1,000 In Stock | 1 : $2.65000 Cut Tape (CT) 2,300 : $1.42831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 15 | 0.020" (0.50mm) | Solder | 0.33mm | 0.075" (1.90mm) | - | Notched, Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 200VAC/DC | -40°C ~ 105°C | UL94 V-0 | |||
1,000 In Stock | 1 : $3.54000 Cut Tape (CT) 2,300 : $1.85779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 24 | 0.020" (0.50mm) | Solder | 0.33mm | 0.075" (1.90mm) | - | Notched, Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 200VAC/DC | -40°C ~ 105°C | UL94 V-0 | |||
1,000 In Stock | 1 : $3.91000 Cut Tape (CT) 2,300 : $2.03903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 30 | 0.020" (0.50mm) | Solder | 0.33mm | 0.075" (1.90mm) | - | Notched, Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 200VAC/DC | -40°C ~ 105°C | UL94 V-0 |