FFC, FPC (Flat Flexible) Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,439 In Stock 24,000 Factory | 1 : $0.73000 Cut Tape (CT) 1,000 : $0.44050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
5,386 In Stock | 1 : $1.19000 Cut Tape (CT) 1,000 : $0.61824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
11,522 In Stock | 1 : $2.34000 Cut Tape (CT) 1,000 : $1.30002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
10,803 In Stock | 1 : $2.50000 Cut Tape (CT) 1,000 : $1.30228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 24 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
37,215 In Stock | 1 : $0.96000 Cut Tape (CT) 1,000 : $0.58225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
31,569 In Stock | 1 : $0.96000 Cut Tape (CT) 1,000 : $0.58275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 9 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
21,583 In Stock | 1 : $1.02000 Cut Tape (CT) 1,000 : $0.62012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
7,588 In Stock | 1 : $1.07000 Cut Tape (CT) 1,000 : $0.59146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
13,604 In Stock 6,000 Factory | 1 : $1.11000 Cut Tape (CT) 1,000 : $0.61069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
6,374 In Stock | 1 : $1.14000 Cut Tape (CT) 1,000 : $0.59627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 7 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
3,510 In Stock | 1 : $1.17000 Cut Tape (CT) 1,000 : $0.47314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
10,702 In Stock 6,000 Factory | 1 : $1.31000 Cut Tape (CT) 1,000 : $0.72074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 7 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
1,865 In Stock | 1 : $1.35000 Cut Tape (CT) 1,000 : $0.63916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
15,739 In Stock | 1 : $1.42000 Cut Tape (CT) 1,000 : $0.81430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 18 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
7,953 In Stock | 1 : $1.47000 Cut Tape (CT) 1,000 : $0.81825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
16,637 In Stock | 1 : $1.50000 Cut Tape (CT) 1,000 : $0.98012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
18,607 In Stock 15,000 Factory | 1 : $1.51000 Cut Tape (CT) 1,000 : $0.98312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
9,575 In Stock | 1 : $1.60000 Cut Tape (CT) 1,000 : $0.88824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
9,061 In Stock | 1 : $1.63000 Cut Tape (CT) 1,000 : $0.65974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 12 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
5,085 In Stock | 1 : $1.67000 Cut Tape (CT) 1,000 : $0.76625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 13 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
4,002 In Stock | 1 : $1.84000 Cut Tape (CT) 1,000 : $0.84150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
4,123 In Stock | 1 : $1.91000 Cut Tape (CT) 1,000 : $1.05914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 16 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
9,718 In Stock | 1 : $2.00000 Cut Tape (CT) 1,000 : $1.11156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
941 In Stock | 1 : $2.17000 Cut Tape (CT) 1,000 : $1.20791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 16 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
3,372 In Stock | 1 : $2.30000 Cut Tape (CT) 1,000 : $1.27745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 22 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 |