FFC, FPC (Flat Flexible) Connectors

Results: 491
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Flat Flex Type
-CICFFC, FPCFPC
Connector/Contact Type
-Contacts, BottomContacts, Top
Number of Positions
456789101112131415
Termination
Kinked PinSolder
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm0.33mm-
Height Above Board
0.106" (2.70mm)-
Locking Feature
-Flip LockSlide Lock
Cable End Type
-NotchedNotched, TaperedStraightStraight or TaperedStraight, TabbedStraight, TaperedTabbedTapered
Contact Material
-Copper AlloyPhosphor BronzeTin
Contact Finish
-GoldTinTin Alloy
Housing Material
-Polyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass FilledPolyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Actuator Material
-Polyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass FilledPolyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features
-Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
100V-
Operating Temperature
-55°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
491Results
Applied FiltersRemove All

Showing
of 491
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
SFW4R-2STE1LF
SFW4R-2STE1LF
CONN FFC FPC TOP 4POS 1MM R/A
Amphenol ICC (FCI)
8,729
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.18926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
4
0.039" (1.00mm)
Kinked Pin
0.30mm
0.106" (2.70mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW15R-2STE1LF
SFW15R-2STE1LF
CONN FFC FPC TOP 15POS 1MM R/A
Amphenol ICC (FCI)
7,004
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.33811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
15
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW6R-1STE1LF Bottom
SFW6R-1STE1LF
CONN FFC FPC BOTTOM 6POS 1MM R/A
Amphenol ICC (FCI)
13,769
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.36443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.039" (1.00mm)
Kinked Pin
0.30mm
0.106" (2.70mm)
Slide Lock
Straight or Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW8R-1STE1LF
SFW8R-1STE1LF
CONN FFC FPC BOTTOM 8POS 1MM R/A
Amphenol ICC (FCI)
6,737
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.19184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.039" (1.00mm)
Kinked Pin
0.30mm
0.106" (2.70mm)
Slide Lock
Straight or Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW6R-1STAE1LF
SFW6R-1STAE1LF
CONN FPC BOTTOM 6POS 1MM R/A
Amphenol ICC (FCI)
6,524
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.20213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.039" (1.00mm)
Kinked Pin
0.30mm
0.106" (2.70mm)
Slide Lock
Straight or Tapered
Phosphor Bronze
Gold
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW4R-1STE1LF
SFW4R-1STE1LF
CONN FFC FPC BOTTOM 4POS 1MM R/A
Amphenol ICC (FCI)
3,796
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.18252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW4R-2STAE1LF
SFW4R-2STAE1LF
CONN FPC TOP 4POS 1MM R/A
Amphenol ICC (FCI)
49,097
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.15463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
4
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW6R-2STE1LF
SFW6R-2STE1LF
CONN FFC FPC TOP 6POS 1MM R/A
Amphenol ICC (FCI)
1,633
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.22356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
6
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW6R-3STE1LF
SFW6R-3STE1LF
CONN FFC FPC BOTTOM 6POS 1MM R/A
Amphenol ICC (FCI)
10,009
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.22922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW12R-1STE1LF
SFW12R-1STE1LF
CONN FFC FPC BOTTOM 12POS 1MM RA
Amphenol ICC (FCI)
7,156
In Stock
1 : $0.56000
Cut Tape (CT)
2,000 : $0.33572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW8R-2STE1LF
SFW8R-2STE1LF
CONN FFC FPC TOP 8POS 1MM R/A
Amphenol ICC (FCI)
15,816
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.24394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
8
0.039" (1.00mm)
Kinked Pin
0.30mm
0.106" (2.70mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW10R-1STE1(LF)
SFW10R-1STE1LF
CONN FFC FPC BOTTOM 10POS 1MM RA
Amphenol ICC (FCI)
5,809
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.25244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.039" (1.00mm)
Kinked Pin
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW4R-3STE1LF
SFW4R-3STE1LF
CONN FFC FPC BOTTOM 4POS 1MM R/A
Amphenol ICC (FCI)
6,933
In Stock
1 : $0.63000
Cut Tape (CT)
2,000 : $0.26327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.039" (1.00mm)
Kinked Pin
0.30mm
0.106" (2.70mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW10R-2STE1LF
SFW10R-2STE1LF
CONN FFC FPC TOP 10POS 1MM R/A
Amphenol ICC (FCI)
5,456
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.26874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
10
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW4R-4STE1LF
SFW4R-4STE1LF
CONN FFC FPC TOP 4POS 1MM R/A
Amphenol ICC (FCI)
4,564
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.27001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
4
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Notched, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW5R-1STE1(LF)
SFW5R-1STE1LF
CONN FFC FPC BOTTOM 5POS 1MM R/A
Amphenol ICC (FCI)
4,728
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.27150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Notched
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW16R-1STE1(LF)
SFW16R-1STE1LF
CONN FFC FPC BOTTOM 16POS 1MM RA
Amphenol ICC (FCI)
10,089
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.33215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW10R-4STE1LF
SFW10R-4STE1LF
CONN FFC FPC TOP 10POS 1MM R/A
Amphenol ICC (FCI)
15,426
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.30702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
10
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Notched, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW14R-1STE1LF
SFW14R-1STE1LF
CONN FFC FPC BOTTOM 14POS 1MM RA
Amphenol ICC (FCI)
9,591
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.31332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
14
0.039" (1.00mm)
Kinked Pin
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW15R-1STE1LF
SFW15R-1STE1LF
CONN FFC FPC BOTTOM 15POS 1MM RA
Amphenol ICC (FCI)
4,386
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.32755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
15
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW14R-2STE1LF
SFW14R-2STE1LF
CONN FFC FPC TOP 14POS 1MM R/A
Amphenol ICC (FCI)
4,510
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.34438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
14
0.039" (1.00mm)
Kinked Pin
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW16R-2STE1LF
SFW16R-2STE1LF
CONN FFC FPC TOP 16POS 1MM R/A
Amphenol ICC (FCI)
4,890
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.35512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
16
0.039" (1.00mm)
Kinked Pin
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW20R-1STE1LF
SFW20R-1STE1LF
CONN FFC FPC BOTTOM 20POS 1MM RA
Amphenol ICC (FCI)
2,842
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.37676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW12R-2STE1(LF)
SFW12R-2STE1LF
CONN FFC FPC TOP 12POS 1MM R/A
Amphenol ICC (FCI)
6,533
In Stock
1 : $0.91000
Cut Tape (CT)
2,000 : $0.36692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
12
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW18R-1STE1LF
SFW18R-1STE1LF
CONN FFC FPC BOTTOM 18POS 1MM RA
Amphenol ICC (FCI)
2,218
In Stock
1 : $0.95000
Cut Tape (CT)
2,000 : $0.40127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
18
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
Showing
of 491

FFC, FPC (Flat Flexible) Connectors


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.