FFC, FPC (Flat Flexible) Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,244 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.15921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,256 In Stock | 1 : $0.39000 Cut Tape (CT) 2,000 : $0.17425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,843 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.12310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,801 In Stock | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.13683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 7 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,595 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.14325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,959 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.14493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,775 In Stock | 1 : $0.50000 Cut Tape (CT) 2,000 : $0.21059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,895 In Stock | 1 : $0.82000 Cut Tape (CT) 2,000 : $0.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 30 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,911 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.15255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 9 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,766 In Stock | 1 : $0.35000 Cut Tape (CT) 2,000 : $0.15396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,694 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.11470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,944 In Stock | 1 : $0.42000 Cut Tape (CT) 2,000 : $0.12963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,998 In Stock | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.25789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 18 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,885 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.27117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
2,000 In Stock | 1 : $0.50000 Cut Tape (CT) 2,000 : $0.20812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 11 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
1,990 In Stock | 1 : $0.53000 Cut Tape (CT) 2,000 : $0.31337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 26 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
120 In Stock | 1 : $0.43000 Cut Tape (CT) 2,000 : $0.17821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
629 In Stock | 1 : $0.55000 Cut Tape (CT) 2,000 : $0.23093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 14 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : $0.52000 Cut Tape (CT) 2,000 : $0.21639 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 12 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : $0.52000 Cut Tape (CT) 2,000 : $0.16218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 12 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : $0.59000 Cut Tape (CT) 2,000 : $0.24626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 16 | 0.039" (1.00mm) | Solder | 0.30mm | 0.102" (2.60mm) | Slide Lock | Straight, Tapered | Copper Alloy | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -25°C ~ 85°C | UL94 V-0 |