FFC, FPC (Flat Flexible) Connectors

Results: 4
Series
Easy-On 52793Easy-On FS19 505278
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, Top
Number of Positions
6101220
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Height Above Board
0.075" (1.90mm)0.122" (3.10mm)
Locking Feature
-Flip Lock
Cable End Type
StraightTabbed, Tapered
Contact Finish
TinTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyphenylene Sulfide (PPS)
Actuator Material
-Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0527931070
0527931070
CONN FPC TOP 10POS 1MM R/A
Molex
5,440
In Stock
1 : $1.12000
Cut Tape (CT)
1,000 : $0.53344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
10
0.039" (1.00mm)
Solder
0.30mm
0.122" (3.10mm)
-
Straight
Phosphor Bronze
Tin Bismuth
Polyphenylene Sulfide (PPS)
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
5052780633
5052781233
CONN FFC BOTTOM 12POS 0.5MM R/A
Molex
47,816
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.25913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Tabbed, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5052780633
5052780633
CONN FFC BOTTOM 6POS 0.5MM R/A
Molex
7,145
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.24550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Tabbed, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5052780633
5052782033
CONN FFC BOTTOM 20POS 0.5MM R/A
Molex
0
In Stock
1 : $1.38000
Cut Tape (CT)
18,000 : $0.35307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Tabbed, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connectors


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.