FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,945 In Stock | 1 : $1.31000 Cut Tape (CT) 2,000 : $1.08101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 22 | 0.020" (0.50mm) | Solder | 0.29mm ~ 0.34mm | 0.083" (2.10mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyamide (PA9T), Nylon 9T | Solder Retention, Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : $0.66000 Cut Tape (CT) 1,500 : $0.54100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : $1.94000 Cut Tape (CT) 200 : $1.50590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 36 | 0.071" (1.80mm) | Solder | 0.75mm | 0.264" (6.70mm) | - | Notched | - | - | Thermoplastic | - | - | - | -40°C ~ 110°C | - | |||
0 In Stock Check Lead Time | 1 : $1.94000 Cut Tape (CT) 200 : $1.50590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.071" (1.80mm) | Solder | 0.75mm | 0.264" (6.70mm) | - | - | - | - | Thermoplastic | - | - | - | -40°C ~ 110°C | - | |||
0 In Stock Check Lead Time | 1 : $1.94000 Cut Tape (CT) 200 : $1.50590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.071" (1.80mm) | Solder | 0.75mm | 0.264" (6.70mm) | - | Notched | - | - | Thermoplastic | - | - | - | -40°C ~ 110°C | - | |||
0 In Stock Check Lead Time | 1 : $1.94000 Cut Tape (CT) 200 : $1.50590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 36 | 0.071" (1.80mm) | Solder | 0.75mm | 0.264" (6.70mm) | - | - | - | - | Thermoplastic | - | - | - | -40°C ~ 110°C | - | |||
0 In Stock Check Lead Time | 1 : $9.55000 Cut Tape (CT) 200 : $7.67955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Surface Mount, Right Angle | Contacts, Bottom | 36 | 0.071" (1.80mm) | Solder | - | 0.311" (7.90mm) | - | - | Copper Alloy | Gold | Thermoplastic | - | Board Guide | - | -40°C ~ 110°C | - | |||
0 In Stock Check Lead Time | 1 : $9.55000 Cut Tape (CT) 200 : $7.67955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 36 | 0.071" (1.80mm) | Solder | - | 0.311" (7.90mm) | - | - | Copper Alloy | Gold | Thermoplastic | - | Board Guide | - | -40°C ~ 110°C | - | |||
0 In Stock Check Lead Time | 1 : $10.11000 Cut Tape (CT) 200 : $8.12800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Surface Mount, Right Angle | Contacts, Bottom | 36 | 0.071" (1.80mm) | Solder | - | 0.311" (7.90mm) | - | - | Copper Alloy | Gold | Thermoplastic | - | Board Guide | - | -40°C ~ 110°C | - | |||
0 In Stock Check Lead Time | 1 : $10.11000 Cut Tape (CT) 200 : $8.12800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.071" (1.80mm) | Solder | - | 0.311" (7.90mm) | - | - | Copper Alloy | Gold | Thermoplastic | - | Board Guide | - | -40°C ~ 110°C | - | |||
0 In Stock Check Lead Time | 1 : $0.38000 Bulk | - | Bulk | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | - | Notched | Copper Alloy | - | Thermoplastic | Thermoplastic | Solder Retention | 50V | -45°C ~ 85°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 21,000 : $0.55532 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 12 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tabbed | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : $1.06000 Bulk | - | Bulk | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 24 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 4,000 : $1.36465 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 27 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 4,000 : $1.40318 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 29 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 4,000 : $1.40318 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 29 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 |