FFC, FPC (Flat Flexible) Connector Assemblies

Results: 33
Stocking Options
Environmental Options
Media
Exclude
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0541043031
CONN FFC FPC TOP 30POS 0.5MM R/A
Molex
18,310
In Stock
1 : $2.47000
Cut Tape (CT)
1,500 : $1.54281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
30
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541043096
CONN FFC FPC TOP 30POS 0.5MM R/A
Molex
5,702
In Stock
13,500
Factory
1 : $2.69000
Cut Tape (CT)
1,500 : $1.60669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
30
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541044031
CONN FFC FPC TOP 40POS 0.5MM R/A
Molex
10,483
In Stock
1 : $3.01000
Cut Tape (CT)
1,500 : $1.82207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
54104-4096
CONN FFC FPC TOP 40POS 0.5MM R/A
Molex
3,837
In Stock
1 : $3.23000
Cut Tape (CT)
1,500 : $1.92604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
54104-5096
CONN FFC FPC TOP 50POS 0.5MM R/A
Molex
5,308
In Stock
1 : $3.76000
Cut Tape (CT)
1,500 : $2.24077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541045031
CONN FFC FPC TOP 50POS 0.5MM R/A
Molex
5,996
In Stock
9,000
Factory
1 : $3.89000
Cut Tape (CT)
1,500 : $2.42726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541043231
CONN FFC FPC TOP 32POS 0.5MM R/A
Molex
4,473
In Stock
1 : $2.70000
Cut Tape (CT)
1,500 : $1.68605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
32
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541043331
CONN FFC FPC TOP 33POS 0.5MM R/A
Molex
1,509
In Stock
1 : $2.75000
Cut Tape (CT)
1,500 : $1.71528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
33
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541043531
CONN FFC FPC TOP 35POS 0.5MM R/A
Molex
2,475
In Stock
1 : $2.89000
Cut Tape (CT)
1,500 : $1.80502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
35
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541044531
CONN FFC FPC TOP 45POS 0.5MM R/A
Molex
4,582
In Stock
1 : $3.43000
Cut Tape (CT)
1,500 : $1.99309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
45
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541043396
CONN FFC FPC TOP 33POS 0.5MM R/A
Molex
2,844
In Stock
1 : $2.86000
Cut Tape (CT)
1,500 : $1.70285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
33
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541043333
CONN FFC FPC TOP 33POS 0.5MM R/A
Molex
564
In Stock
1 : $2.31000
Cut Tape (CT)
1,500 : $1.38585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
33
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0541044596
CONN FFC FPC TOP 45POS 0.5MM R/A
Molex
16
In Stock
1 : $2.30000
Cut Tape (CT)
1,500 : $2.08397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
45
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
CONN FFC FPC TOP 40POS 0.5MM R/A
CONN FFC FPC TOP 40POS 0.5MM R/A
Molex
0
In Stock
1,500 : $1.11538
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin-Lead
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
CONN FFC FPC TOP 50POS 0.5MM R/A
CONN FFC FPC TOP 50POS 0.5MM R/A
Molex
0
In Stock
1,500 : $1.37069
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin-Lead
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
527451033
CONN FFC FPC TOP 46POS 0.5MM R/A
Molex
0
In Stock
4,500 : $1.54488
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
46
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0541043831
CONN FFC FPC TOP 38POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
4,500 : $1.82802
Tape & Reel (TR)
-
Tape & Reel (TR)
Spool
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
38
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541044331
CONN FFC FPC TOP 43POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
4,500 : $1.98519
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
43
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541043296
CONN FFC FPC TOP 32POS 0.5MM R/A
Molex
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
32
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541043033
CONN FFC FPC TOP 30POS 0.5MM R/A
Molex
0
In Stock
1 : $2.37000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
30
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0541044533
CONN FFC FPC TOP 45POS 0.5MM R/A
Molex
0
In Stock
1 : $2.57000
Cut Tape (CT)
1,500 : $1.22901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Spool
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
45
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0541044033
CONN FFC FPC TOP 40POS 0.5MM R/A
Molex
0
In Stock
1 : $2.88000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0541043496
CONN FFC FPC TOP 34POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
1 : $2.91000
Cut Tape (CT)
4,500 : $1.60561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
34
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541043596
CONN FFC FPC TOP 35POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
1 : $2.96000
Cut Tape (CT)
4,500 : $1.63522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
35
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0541043696
CONN FFC FPC TOP 36POS 0.5MM R/A
Molex
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
36
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
Showing
of 33

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.