FFC, FPC (Flat Flexible) Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,217 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.10254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
11,088 In Stock | 1 : $0.28000 Cut Tape (CT) 2,000 : $0.11535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
1,657 In Stock | 1 : $0.28000 Cut Tape (CT) 2,000 : $0.11727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
5,826 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.12463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
1,252 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.14458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
12,659 In Stock | 1 : $0.36000 Cut Tape (CT) 2,000 : $0.14038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
8,137 In Stock | 1 : $0.37000 Cut Tape (CT) 2,000 : $0.13933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
1,968 In Stock | 1 : $0.42000 Cut Tape (CT) 2,000 : $0.18545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 12 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
4,000 In Stock | 2,000 : $0.12358 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
8,000 In Stock | 2,000 : $0.13828 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
4,000 In Stock | 2,000 : $0.17707 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 12 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
4,113 In Stock | 1 : $0.43000 Cut Tape (CT) 2,000 : $0.17795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
2,952 In Stock | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.21473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
2,000 In Stock | 2,000 : $0.14668 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | - | Solder Retention | 100V | -55°C ~ 105°C | UL94 V-0 | |||
4,000 In Stock | 2,000 : $0.17645 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
8,000 In Stock | 2,000 : $0.22433 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
3,573 In Stock | 1 : $0.43000 Cut Tape (CT) 2,000 : $0.17812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 14 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock 8,000 Marketplace | 4,000 : $0.16246 Tape & Reel (TR) 2,000 : $0.16000 Box | Tape & Reel (TR) Box | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 18 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock 4,000 Marketplace | 4,000 : $0.21286 Tape & Reel (TR) 2,000 : $0.20900 Box | Tape & Reel (TR) Box | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 28 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock 13,238 Marketplace | 4,000 : $0.30209 Tape & Reel (TR) 2,000 : $0.36000 Box | Tape & Reel (TR) Box | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock 3,602 Marketplace | 4,000 : $0.47715 Tape & Reel (TR) 152 : $0.51000 Box | Tape & Reel (TR) Box | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 30 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock 4,000 Marketplace | 1 : $0.57000 Cut Tape (CT) 4,000 : $0.22111 Tape & Reel (TR) 4,000 : $0.20600 Box | Tape & Reel (TR) Cut Tape (CT) Box | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 24 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock 1,000 Marketplace | 500 : $0.26800 Box | Tape & Reel (TR) Box | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 22 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : $0.31000 Cut Tape (CT) 2,000 : $0.10780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 |