FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 12 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 16 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 18 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 22 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 24 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 26 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 28 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 12 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | CIC | Surface Mount, Right Angle | Contacts, Bottom | 24 | 0.031" (0.80mm) | Solder | 0.30mm | 0.098" (2.50mm) | Slide Lock | Straight | - | Tin | Polyphenylene Sulfide (PPS), Glass Filled | - | Zero Insertion Force (ZIF) | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | CIC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.031" (0.80mm) | Solder | 0.30mm | 0.098" (2.50mm) | Slide Lock | - | Phosphor Bronze | Tin Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | CIC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.031" (0.80mm) | Solder | 0.30mm | 0.098" (2.50mm) | Slide Lock | Straight | - | Tin | Polyphenylene Sulfide (PPS), Glass Filled | - | Zero Insertion Force (ZIF) | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 28 | 0.031" (0.80mm) | Solder | 0.30mm, 0.33mm | 0.098" (2.50mm) | Slide Lock | Straight or Tapered | Phosphor Bronze | Tin Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.031" (0.80mm) | Solder | 0.30mm | 0.098" (2.50mm) | Slide Lock | Straight | - | Tin | Polyphenylene Sulfide (PPS), Glass Filled | - | Zero Insertion Force (ZIF) | - | - | - |