FFC, FPC (Flat Flexible) Connector Assemblies

Results: 25
Stocking Options
Environmental Options
Media
Exclude
25Results
Applied FiltersRemove All

Showing
of 25
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
CF5030FD0R0-05-NH
CF5018FD0R0-05-NH
CONN FFC BOTTOM 18POS 0.5MM R/A
Cvilux USA
7,011
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.16755
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
18
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF5006FD0R0-05-NH
CF5006FD0R0-05-NH
CONN FFC BOTTOM 6POS 0.5MM R/A
Cvilux USA
2,207
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.12102
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF5005FD0R0-05-NH
CF5005FD0R0-05-NH
CONN FFC BOTTOM 5POS 0.5MM R/A
Cvilux USA
2,791
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.12234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF5004FD0R0-05-NH
CF5004FD0R0-05-NH
CONN FFC BOTTOM 4POS 0.5MM R/A
Cvilux USA
2,721
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.12242
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF50091D0R0-10-NH
CF50091D0R0-10-NH
CONN FFC FPC BOTTOM 9POS 1MM R/A
Cvilux USA
2,934
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.13184
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
9
0.039" (1.00mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CF50101D0R0-10-NH
CF50101D0R0-10-NH
CONN FFC FPC BOTTOM 10POS 1MM RA
Cvilux USA
1,908
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.13677
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.039" (1.00mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CF50121D0R0-10-NH
CF50121D0R0-10-NH
CONN FFC FPC BOTTOM 12POS 1MM RA
Cvilux USA
3,190
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.14181
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.039" (1.00mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CF5008FD0R0-05-NH
CF5008FD0R0-05-NH
CONN FFC BOTTOM 8POS 0.5MM R/A
Cvilux USA
2,483
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.13937
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF5015FD0R0-05-NH
CF5015FD0R0-05-NH
CONN FFC BOTTOM 15POS 0.5MM R/A
Cvilux USA
2,916
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.15282
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
15
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF5040FD0R0-05-NH
CF5030FD0R0-05-NH
CONN FFC BOTTOM 30POS 0.5MM R/A
Cvilux USA
1,767
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.19444
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF8716WH0R0-05-NH
CF5040FD0R0-05-NH
CONN FFC BOTTOM 40POS 0.5MM R/A
Cvilux USA
3,000
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.23498
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF50061D0R0-10-NH
CF50061D0R0-10-NH
CONN FFC FPC BOTTOM 6POS 1MM R/A
Cvilux USA
1,835
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.12826
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.039" (1.00mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CF5018FD0R0-05-NH
CF5010FD0R0-05-NH
CONN FFC BOTTOM 10POS 0.5MM R/A
Cvilux USA
2,500
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.14453
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF5014FD0R0-05-NH
CF5014FD0R0-05-NH
CONN FFC BOTTOM 14POS 0.5MM R/A
Cvilux USA
2,889
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.14993
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
14
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF5012FD0R0-05-NH
CF5012FD0R0-05-NH
CONN FFC BOTTOM 12POS 0.5MM R/A
Cvilux USA
1,590
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.12445
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF5016FD0R0-05-NH
CF5016FD0R0-05-NH
CONN FFC BOTTOM 16POS 0.5MM R/A
Cvilux USA
2,885
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.13460
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF50181D0R0-10-NH
CF50181D0R0-10-NH
CONN FFC FPC BOTTOM 18POS 1MM RA
Cvilux USA
2,832
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.14084
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
18
0.039" (1.00mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CF5020FD0R0-05-NH
CF5020FD0R0-05-NH
CONN FFC BOTTOM 20POS 0.5MM R/A
Cvilux USA
2,945
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.14938
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF50241D0R0-10-NH
CF50241D0R0-10-NH
CONN FFC FPC BOTTOM 24POS 1MM RA
Cvilux USA
2,716
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.15345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
24
0.039" (1.00mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 26POS 0.5MM R/A
CF5026FD0R0-05-NH
CONN FFC BOTTOM 26POS 0.5MM R/A
Cvilux USA
3,000
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.15905
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
26
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF50261D0R0-10-NH
CF50261D0R0-10-NH
CONN FFC FPC BOTTOM 26POS 1MM RA
Cvilux USA
2,775
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.15725
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
26
0.039" (1.00mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CF50301D0R0-10-NH
CF50301D0R0-10-NH
CONN FFC FPC BOTTOM 30POS 1MM RA
Cvilux USA
2,671
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.17949
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.039" (1.00mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CF50041D0R0-10-NH
CF50041D0R0-10-NH
CONN FFC FPC BOTTOM 4POS 1MM R/A
Cvilux USA
555
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.12410
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.039" (1.00mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CF50081D0R0-10-NH
CF50081D0R0-10-NH
CONN FFC FPC BOTTOM 8POS 1MM R/A
Cvilux USA
454
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.13243
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.039" (1.00mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 11POS 0.5MM R/A
CF5011FD0R0-05-NH
CONN FFC BOTTOM 11POS 0.5MM R/A
Cvilux USA
0
In Stock
Check Lead Time
1 : $0.25000
Cut Tape (CT)
3,000 : $0.14194
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
11
0.020" (0.50mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 25

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.