FFC, FPC (Flat Flexible) Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,039 In Stock | 1 : $1.50000 Cut Tape (CT) 3,000 : $0.61124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
12,026 In Stock | 1 : $2.35000 Cut Tape (CT) 3,000 : $1.00937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 12 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
31,929 In Stock | 1 : $2.91000 Cut Tape (CT) 3,000 : $1.29407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 54 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
9,143 In Stock | 1 : $4.98000 Cut Tape (CT) 3,000 : $2.73754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
122 In Stock | 1 : $5.43000 Cut Tape (CT) 3,000 : $2.65600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
14,013 In Stock | 1 : $2.23000 Cut Tape (CT) 3,000 : $1.13500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 60 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
21,137 In Stock | 1 : $5.33000 Cut Tape (CT) 3,000 : $2.94563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 45 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
2,702 In Stock | 1 : $2.04000 Cut Tape (CT) 3,000 : $1.19437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 34 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
17,242 In Stock | 1 : $1.00000 Cut Tape (CT) 3,000 : $0.49249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
8,019 In Stock | 1 : $2.66000 Cut Tape (CT) 3,000 : $1.37814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
11,840 In Stock | 1 : $3.24000 Cut Tape (CT) 3,000 : $1.46391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 45 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 18,000 : $1.09600 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
0 In Stock | 3,000 : $1.14437 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 60 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
0 In Stock | 1 : $2.52000 Cut Tape (CT) 3,000 : $1.26175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
0 In Stock | 1 : $2.71000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 18 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
0 In Stock | 1 : $2.79000 Cut Tape (CT) 3,000 : $1.43315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 45 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 12 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 18 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 34 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 60 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Bulk | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 34 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Bulk | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Bulk | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 54 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA), Nylon, Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 |