FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
046810630000846+
046810630000846+
CONN FFC BOTTOM 30POS 0.5MM SMD
KYOCERA AVX
2,249
In Stock
1 : $2.43000
Cut Tape (CT)
1,200 : $1.35188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface MountContacts, Bottom300.020" (0.50mm)Solder0.30mm0.236" (6.00mm)-Notched, TaperedCopper AlloyGoldPlastic-Solder Retention50V-40°C ~ 125°C-
046810630022846+T
046810630022846+T
CONN FFC BOTTOM 30POS 0.5MM SMD
KYOCERA AVX
137
In Stock
1 : $2.43000
Cut Tape (CT)
1,200 : $1.35188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface MountContacts, Bottom300.020" (0.50mm)Solder0.30mm0.236" (6.00mm)-Notched, TaperedCopper AlloyGoldPlastic-Solder Retention50V-40°C ~ 125°C-
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.