FFC, FPC (Flat Flexible) Connector Assemblies

Results: 7
Series
Easy-On 501786Easy-On 501864
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
Height Above Board
0.191" (4.85mm)0.234" (5.95mm)
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTin Bismuth
Voltage Rating
50V-
Operating Temperature
-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5017865091
5017865091
CONN FFC VERT 50POS 0.5MM SMD
Molex
9,807
In Stock
1 : $2.96000
Cut Tape (CT)
900 : $2.08550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
50
0.020" (0.50mm)
Solder
0.30mm
0.234" (5.95mm)
Slide Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5017865090
5017865090
CONN FFC VERT 50POS 0.5MM SMD
Molex
7,266
In Stock
1 : $1.90000
Cut Tape (CT)
900 : $1.33646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
50
0.020" (0.50mm)
Solder
0.30mm
0.234" (5.95mm)
Slide Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5018645090
5018645090
CONN FFC BOTTOM 50POS 0.5MM R/A
Molex
24,788
In Stock
5,400
Factory
1 : $3.13000
Cut Tape (CT)
900 : $2.20288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5018645081
5018645081
CONN FFC BOTTOM 50POS 0.5MM R/A
Molex
1,526
In Stock
1 : $4.94000
Cut Tape (CT)
900 : $3.46059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Copper Alloy
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
-
-
UL94 V-0
CONN FFC VERT 50POS 0.5MM SMD
5017865080
CONN FFC VERT 50POS 0.5MM SMD
Molex
0
In Stock
Check Lead Time
2,700 : $1.48090
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
50
0.020" (0.50mm)
Solder
0.30mm
0.234" (5.95mm)
Slide Lock
Notched
Copper Alloy
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
-
-
UL94 V-0
CONN FFC BOTTOM 50POS 0.5MM R/A
5018645080
CONN FFC BOTTOM 50POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
2,700 : $2.18569
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Copper Alloy
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
-
-
UL94 V-0
CONN FFC VERT 50POS 0.5MM SMD
5017865081
CONN FFC VERT 50POS 0.5MM SMD
Molex
0
In Stock
Check Lead Time
2,700 : $2.27486
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
50
0.020" (0.50mm)
Solder
0.30mm
0.234" (5.95mm)
Slide Lock
Notched
Copper Alloy
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
-
-
UL94 V-0
Showing
of 7

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.