FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Vertical - 1 Sided
FFC, FCB Thickness
0.29mm ~ 0.34mm0.30mm
Height Above Board
0.079" (2.00mm)0.169" (4.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
68714014022
68714014022
CONN FPC TOP 40POS 0.5MM R/A
Würth Elektronik
15,655
In Stock
1 : $2.09000
Cut Tape (CT)
2,000 : $1.25500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFPCSurface Mount, Right AngleContacts, Top400.020" (0.50mm)Solder0.30mm0.079" (2.00mm)Slide LockTaperedPhosphor BronzeTinLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP)Zero Insertion Force (ZIF)50V-25°C ~ 85°CUL94 V-0
68714014522
68714014522
CONN FPC BOTTOM 40POS 0.5MM R/A
Würth Elektronik
18,377
In Stock
1 : $2.05000
Cut Tape (CT)
2,000 : $1.23201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFPCSurface Mount, Right AngleContacts, Bottom400.020" (0.50mm)Solder0.30mm0.079" (2.00mm)Slide LockTaperedPhosphor BronzeTinLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP)Zero Insertion Force (ZIF)50V-25°C ~ 85°CUL94 V-0
687340124422
687340124422
CONN FPC VERT 40POS 0.5MM SMD
Würth Elektronik
1,219
In Stock
1 : $2.91000
Cut Tape (CT)
1,000 : $1.91100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFPCSurface MountContacts, Vertical - 1 Sided400.020" (0.50mm)Solder0.29mm ~ 0.34mm0.169" (4.30mm)Slide LockTaperedPhosphor BronzeTinLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP)Zero Insertion Force (ZIF)50V-25°C ~ 85°CUL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.