FFC, FPC (Flat Flexible) Connector Assemblies

Results: 5
Manufacturer
Amphenol ICC (FCI)MolexTE Connectivity AMP Connectors
Series
-52806528075597HLW-R
Flat Flex Type
FFCFFC, FPCFPC
Mounting Type
Through HoleThrough Hole, Right Angle
Connector/Contact Type
Contacts, TopContacts, Vertical - 1 Sided
Number of Positions
68
Pitch
0.039" (1.00mm)0.049" (1.25mm)
Termination
Kinked PinSolder
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm
Height Above Board
0.142" (3.60mm)0.154" (3.90mm)0.189" (4.80mm)0.213" (5.40mm)
Locking Feature
-Slide Lock
Cable End Type
StraightStraight, TaperedTapered
Contact Finish
Tin BismuthTin
Housing Material
Polybutylene Terephthalate (PBT), Glass FilledPolybutylene Terephthalate (PBT), PolyesterPolyphenylene Sulfide (PPS)
Actuator Material
-Polybutylene Terephthalate (PBT), Polyester
Features
-Zero Insertion Force (ZIF)
Voltage Rating
50V100V200V
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C-20°C ~ 80°C
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
CONN FFC FPC TOP 6POS 1MM R/A
HLW6R-2C7LF
CONN FFC FPC TOP 6POS 1MM R/A
Amphenol ICC (FCI)
22,869
In Stock
1 : $0.18000
Tray
Tray
Active
FFC, FPC
Through Hole, Right Angle
Contacts, Top
6
0.039" (1.00mm)
Kinked Pin
0.30mm, 0.33mm
0.154" (3.90mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Polybutylene Terephthalate (PBT), Glass Filled
-
-
100V
-55°C ~ 85°C
UL94 V-0
84533-6
84533-6
CONN FFC TOP 6POS 1.25MM R/A
TE Connectivity AMP Connectors
10,234
In Stock
1 : $0.32000
Tray
-
Tray
Active
FFC
Through Hole, Right Angle
Contacts, Top
6
0.049" (1.25mm)
Kinked Pin
0.30mm
0.189" (4.80mm)
-
Tapered
Phosphor Bronze
Tin
Polybutylene Terephthalate (PBT), Glass Filled
-
-
50V
-40°C ~ 85°C
-
52806-0610
0528060610
CONN FPC VERT 6POS 1MM PCB
Molex
8,536
In Stock
1 : $0.43000
Tray
Tray
Active
FPC
Through Hole
Contacts, Vertical - 1 Sided
6
0.039" (1.00mm)
Kinked Pin
0.30mm
0.213" (5.40mm)
-
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS)
-
-
50V
-20°C ~ 80°C
UL94 V-0
5597 Series
0039532064
CONN FFC FPC TOP 6POS 1.25MM R/A
Molex
16,768
In Stock
1 : $1.03000
Tray
Tray
Active
FFC, FPC
Through Hole, Right Angle
Contacts, Top
6
0.049" (1.25mm)
Solder
0.30mm
0.213" (5.40mm)
Slide Lock
Straight
Phosphor Bronze
Tin Bismuth
Polybutylene Terephthalate (PBT), Polyester
Polybutylene Terephthalate (PBT), Polyester
Zero Insertion Force (ZIF)
200V
-20°C ~ 80°C
UL94 V-0
0528070810
0528070810
CONN FPC TOP 8POS 1MM R/A
Molex
47
In Stock
1 : $0.51000
Tray
Tray
Active
FPC
Through Hole, Right Angle
Contacts, Top
8
0.039" (1.00mm)
Kinked Pin
0.30mm
0.142" (3.60mm)
-
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS)
-
-
50V
-20°C ~ 80°C
UL94 V-0
Showing
of 5

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.