Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
CONN FPC TOP 31POS 0.25MM R/A
FH62-31S-0.25SHW(10)
CONN FPC TOP 31POS 0.25MM R/A
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
5,000 : $1.27400
Tape & Reel (TR)
Tape & Reel (TR)
ActiveFPCSurface Mount, Right AngleContacts, Top310.010" (0.25mm)Solder0.30mm0.043" (1.08mm)Flip Lock, BacklockNotchedCopper AlloyGoldLiquid Crystal Polymer (LCP), Halogen FreePolyamide (PA), Nylon, Glass Filled-30V-55°C ~ 85°CUL94 V-0
CONN FPC TOP 55POS 0.25MM R/A
FH62-55S-0.25SHW(10)
CONN FPC TOP 55POS 0.25MM R/A
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
5,000 : $1.30200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveFPCSurface Mount, Right AngleContacts, Top550.010" (0.25mm)Solder0.30mm0.043" (1.08mm)Flip Lock, BacklockNotchedCopper AlloyGoldLiquid Crystal Polymer (LCP), Halogen FreePolyamide (PA), Nylon, Glass Filled-30V-55°C ~ 85°CUL94 V-0
Showing
1 - 2
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.