FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,333 In Stock | 1 : $2.45000 Cut Tape (CT) 500 : $1.59076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 6 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Rotary Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
7,936 In Stock | 1 : $3.36000 Cut Tape (CT) 500 : $2.28360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Rotary Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
58,510 In Stock | 1 : $0.40000 Cut Tape (CT) 4,000 : $0.17388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 6 | 0.020" (0.50mm) | Solder | 0.30mm | 0.040" (1.02mm) | Flip Lock, Backlock | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA9T), Nylon 9T | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 | |||
777 In Stock | 1 : $1.25000 Cut Tape (CT) 4,000 : $0.62344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.040" (1.02mm) | Flip Lock, Backlock | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA9T), Nylon 9T | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 |