FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co Ltd
Series
Aorora F314Aorora F31WFH33J
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
Number of Positions
41630
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm0.33mm
Height Above Board
0.047" (1.20mm)0.167" (4.25mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
NotchedStraight, TaperedTapered
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
F31W-1A7H1-11016
F31W-1A7H1-11016
CONN FFC VERT 16POS 0.5MM SMD
Amphenol ICC (FCI)
7,303
In Stock
1 : $1.08000
Cut Tape (CT)
1,200 : $0.48273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.167" (4.25mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F314-1A7H1-11030
F314-1A7H1-11030
CONN FFC VERT 30POS 0.5MM SMD
Amphenol ICC (FCI)
4,821
In Stock
1 : $0.96000
Cut Tape (CT)
1,200 : $0.42923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.020" (0.50mm)
Solder
0.33mm
0.167" (4.25mm)
Slide Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
FH33J-4S-0.5SH(99)
FH33J-4S-0.5SH(10)
CONN FFC BOTTOM 4POS 0.5MM R/A
Hirose Electric Co Ltd
9,751
In Stock
1 : $1.52000
Cut Tape (CT)
5,000 : $0.59296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Flip Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
-
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.