FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
2005280040
2005280040
CONN FFC FPC BOTTOM 4POS 1MM R/A
Molex
6,002
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.27548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
CF50041D0R0-10-NH
CF50041D0R0-10-NH
CONN FFC FPC BOTTOM 4POS 1MM R/A
Cvilux USA
1,665
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.12410
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.039" (1.00mm)
Solder
0.30mm
0.057" (1.45mm)
Rotary Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
487951-4, 84953-4
84953-4
CONN FPC TOP 4POS 1MM R/A
TE Connectivity AMP Connectors
5,865
In Stock
1 : $0.70000
Cut Tape (CT)
1,500 : $0.41717
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
4
0.039" (1.00mm)
Solder
0.30mm
0.101" (2.56mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
200V
-40°C ~ 85°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.