FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdOmron Electronics Inc-EMC Div
Series
FH34SRJXF2M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Number of Positions
820
Height Above Board
0.039" (1.00mm)0.083" (2.10mm)
Contact Material
Copper AlloyPhosphor Bronze
Actuator Material
Liquid Crystal Polymer (LCP), Halogen FreePolyamide (PA), Nylon
Features
-Zero Insertion Force (ZIF)
Operating Temperature
-55°C ~ 105°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
9,434
In Stock
1 : $0.81000
Cut Tape (CT)
5,000 : $0.38179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Rotary Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA), Nylon
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
7,992
In Stock
1 : $1.78000
Cut Tape (CT)
1,500 : $0.99960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.083" (2.10mm)
Rotary Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
-
50V
-30°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.